COAX Connectors 75Ω Straight Cable Mount, BNC Connector , Plug

RS Stock No.:
9160542
Mfr. Prt No.:
10-005-B36-FB
Brand:
COAX Connectors

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9160542
Product description COAX Connectors 75Ω Straight Cable Mount, BNC Connector , Plug
Manufacturer / Brand COAX Connectors
Manufacturer part number 10-005-B36-FB
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
RS stock number 9160542
Product description COAX Connectors 75Ω Straight Cable Mount, BNC Connector , Plug
Manufacturer / Brand COAX Connectors
Manufacturer part number 10-005-B36-FB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Coax Connectors BNC Series

High Definition BNC Straight Crimp Plugs

A series of high definition machined 75 Ω BNC connectors from Coax Connectors. These straight crimp plugs have gold plated brass centre contacts in a nickel plated brass body. The BNC connectors meet standards SMPTE 292M and 424M version 1.1. This range of BNC connectors operate within a frequency range up to 4.5 GHz. Part number 916-0555 operates with in the 12GHz frequency range. Typical applications for these high-quality connectors would include broadcast including Ultra High Definition (4K), Telecom, instrumentation and security.


Specifications

Attribute Value
Brand COAX Connectors
Coaxial Connector Type BNC Connector
Gender Male
Mounting Type Cable Mount
Impedance 75 Ω
Termination Method Crimp
Body Orientation Straight
Cable Type BELDEN 1505A, Draka 0.8/3.7 A/F, Image 720
Size Standard
Bulkhead No
Operating Frequency 0 to 4.5 GHz
Body Plating Nickel
Contact Material Brass
Contact Plating Gold
Checking stock...
VND
85,575.07
Out of stock
Price Each
Unit(s)Per Unit(VND)
185,575.07
*price per unit indicative
"COAX Connectors 75Ω Straight Cable Mount, BNC Connector , Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products