RS PRO Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 3m Length 2:1 Ratio
- RS Stock No.:
- 0666931
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0666931 |
| Product description | RS PRO Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 3m Length 2:1 Ratio |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0666931 |
| Product description | RS PRO Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 3m Length 2:1 Ratio |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Polyolefin Heatshrink Tubing 2:1
This flame retardant, flexible heat shrink tubing from RS Pro is ideal for use across the electrical, automotive and aeronautic industries. It is recommended for use in general purpose applications such as wire making, insulation and protection, reinforcement of terminations and joints as well as colour coding.
APPROVALS : UL recognised
Features and Benefits
• Very flexible and easy to use
• Heat shrink ratio of 2:1 meaning when heated the tubing shrinks to half of its original diameter
• Polyolefin material – commonly used insulating material, flexible and durable
• Flame retardant
• Colour coded cables for easy identification
• Operating temperature of -55 to + 135 °C
• Shrink temperature 90 °C
What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Colour | Black |
| Flame Retardant | Yes |
| Sleeve Diameter | 25.4 mm |
| Sleeve Length | 3 m |
| Shrink Ratio | 2:1 |
| Shrunk Diameter | 12.7 mm |
| Sleeve Type | Heat Shrink |
| Adhesive Lined | No |
| Halogen Free | No |
| Standards Met | RoHS Compliant, UL |
| Material | Polyolefin |