RS PRO Black Acetal Rod, 1m x 16mm Diameter

RS Stock No.:
1974261
Mfr. Prt No.:
1974261
Brand:
DuPont

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1974261
Product description RS PRO Black Acetal Rod, 1m x 16mm Diameter
Manufacturer / Brand DuPont
Manufacturer part number 1974261
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
RS stock number 1974261
Product description RS PRO Black Acetal Rod, 1m x 16mm Diameter
Manufacturer / Brand DuPont
Manufacturer part number 1974261

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Acetal Copolymer & Homopolymer

Acetal Homopolymer - Delrin®. POM Sheet : Polyoxymethylene

Delrin® has similar properties to Acetal Copolymer but with better mechanical and machining properties. Resistance to hot water and alkalis is slightly inferior.


Specifications

Attribute Value
Brand DuPont
Colour Black
Length 1 m
Material Delrin®
Form Rod
Rod Diameter 16 mm
Density 1.42 g/cm³
Tensile Strength 70 MPa
Flammability Rating UL 94 HB
Polymer Type Homopolymer
Maximum Operating Temperature +100 °C
Hardness M 90 Rockwell
Elongation 25 %
Water Absorption 0.5 %
Checking stock...
VND
1,303,921.36
Out of stock
Price Lot (1 Lot of 3)
Lot(s)Per Lot(VND)Per Unit(VND)
11,303,921.36434,640.45
*price per unit indicative
"RS PRO Black Acetal Rod, 1m x 16mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products