BK Precision Bench Power Supply, 900W, 1 Output, 15V, 60A
- RS Stock No.:
- 1217529
- Mfr. Prt No.:
- BK1693
- Brand:
- BK Precision

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1217529 |
| Product description | BK Precision Bench Power Supply, 900W, 1 Output, 15V, 60A |
| Manufacturer / Brand | BK Precision |
| Manufacturer part number | BK1693 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Power Supplies
B&K Precision
B&K Precision Model 1693 Switching Mode DC Power Supply
B&K Precision model 1693 switching mode DC power supply provides high current output in a lightweight and compact package. It includes a remote sensing terminal to compensate for voltage drop across load leads. The output voltage level can also be externally controlled via an analog remote control terminal. Bright red and green LED displays provide for an accurate and highly readable indicator of settings.
Note
You may also be interested in model BK1694 ( 121-7530 ) 1-30 V, 30 A
SUPPLIED_WITH : Power cord, instruction manual, remote control con
Features and Benefits
Lightweight and compact
Current fold back circuitry with illuminated indicator prevents overloading the power supply
Overtemperature protection circuitry
Overvoltage protection
Remote sense
Areas of Application
General purpose
Powering DC operated mobile radio equipment on the bench
Specifications
| Attribute | Value |
| Brand | BK Precision |
| Minimum Temperature | 0 °C |
| Number of Outputs | 1 |
| Bench Power Supply Type | Switching Power Supply |
| Digital/Analogue | Digital |
| Number of Displays | 2 |
| Output Current | 60 A |
| Type | Digital |
| Supply Voltage | 100 V ac, 240 V ac |
| Input Connector | IEC 320 |
| Output Voltage | 15 V |
| Output Connector | Binding Post Terminal |
| Power Rating | 900 W |
| Maximum Temperature | +40 °C |