Murata Power Solutions DMS-BZL4-C Bezel 32.51 x 46.38mm

RS Stock No.:
2975114
Mfr. Prt No.:
DMS-BZL4-C
Brand:
Murata Power Solutions

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2975114
Product description Murata Power Solutions DMS-BZL4-C Bezel 32.51 x 46.38mm
Manufacturer / Brand Murata Power Solutions
Manufacturer part number DMS-BZL4-C
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
RS stock number 2975114
Product description Murata Power Solutions DMS-BZL4-C Bezel 32.51 x 46.38mm
Manufacturer / Brand Murata Power Solutions
Manufacturer part number DMS-BZL4-C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LED 8 to 10mm Digit Height

9.4mm, 3.5 Digit, Sealed Sub-miniature

Panel/PCB mounting
Epoxy encapsulated 12-pin DIP
Splash proof
Optional bezel with gasket available
Auto-polarity
’Display Enable’ function permits power-down mode
Over-range indication
Dimensions: H22.4 x W35.1 x D18.47mm
Panel cut-out: 34 x 22 mm
Depth behind panel: 17.45 mm


Specifications

Attribute Value
Brand Murata Power Solutions
Viewing Area Dimensions 21.29 x 33.93 mm
External Dimensions 32.51 x 46.38 mm
External Height 32.5 mm
External Width 46.4 mm
Viewing Area Height 21.29 mm
Viewing Area Width 33.93 mm
Checking stock...
VND
231,617.61
Out of stock
Price Each
Unit(s)Per Unit(VND)
1231,617.61
*price per unit indicative
"Murata Power Solutions DMS-BZL4-C Bezel 32.51 x 46.38mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products