IKO Nippon Thompson NTB1024AS 10mm I.D Thrust Roller Bearing, 24mm O.D

RS Stock No.:
1988850
Mfr. Prt No.:
NTB1024AS
Brand:
IKO Nippon Thompson
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
RS stock number 1988850
Product description IKO Nippon Thompson NTB1024AS 10mm I.D Thrust Roller Bearing, 24mm O.D
Manufacturer / Brand IKO Nippon Thompson
Manufacturer part number NTB1024AS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Axial Needle Roller Bearings with Washers

SUPPLIED_WITH : two axial washers.

Axial needle roller bearings should preferably be guarded on to the shaft
Space saving can be achieved if the faces of the adjacent parts are designed as raceways, so that washers can be dispensed with
Hardened steel cages
High load carrying capacity
High rigidity/space ratio

L198885-01LD198885-01LF198885-99LI198885-02

Specifications

Attribute Value
Brand IKO Nippon Thompson
Inside Diameter 10 mm
Outside Diameter 24 mm
Roller Bearing Type Thrust
Race Width 2 mm
Bore Type Parallel
Material Metal
Static Load Rating 23.9 kN
Cage Material Steel
Number of Rows 1
Dynamic Load Rating 7.82 kN
Limiting Speed 15000 rpm
Maximum Speed - Oil 14000 rpm
Checking stock...
VND
123,864.16
Out of stock
Price Each
Unit(s)Per Unit(VND)
1123,864.16
*price per unit indicative
"IKO Nippon Thompson NTB1024AS 10mm I.D Thrust Roller Bearing, 24mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products