Eaton Auxiliary Contact – 1NC + 1NO, 2 Contact, Front Mount, 10 A dc, 4 A ac

RS Stock No.:
1788010
Mfr. Prt No.:
110140 DILA-XHIR11
Brand:
Eaton
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
RS stock number 1788010
Product description Eaton Auxiliary Contact - 1NC + 1NO, 2 Contact, Front Mount, 10 A dc, 4 A ac
Manufacturer / Brand Eaton
Manufacturer part number 110140 DILA-XHIR11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton Auxiliary Contacts For Use With The DILA System

This range of auxiliary contacts from Eaton is designed to expand the DILA contactor relay series up to 8 auxiliary contacts with front-mountable auxiliary switches. The relays are ideally suited for use as coupling or interface contactors, especially if used to control large contactors directly from a PLC.

The DILA auxiliary contactors are the ideal companion for the DILM motor contactors, their auxiliary contacts are specifically designed for the contactor relays ensuring safe detection. If the associated system components are used, they can easily handle a wide range of control tasks.

Eaton's devices are compliant with the ErP directive meaning its energy-efficient options provide the potential for very significant savings in operational costs and will help you use energy in a more reliable, efficient, safe and sustainable way.

Features and benefits:

• Front mount
• Can be expanded to up to eight contacts
• All contacts are interlocked and opposing

For use with DILA contactor relays or DILM7 to DILM32 motor contactors

Applications:

A wide range of control tasks can be flexibly implemented with DILA contactor relays and the respective system components. Auxiliary contacts can be used across a multitude of applications, users will commonly find these contact blocks being used within industrial applications such as electric motor starters, control systems, control, power circuits and electrical signalling equipment.

How do Auxiliary Contacts work?

An Auxiliary Contact block, or aux contact, is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both the contact block and the contactor at the same time.

Auxiliary contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.


Specifications

Attribute Value
Brand Eaton
Number of Contacts 2
Normal State Configuration 1NC + 1NO
Mounting Style Front Mount
Contact Current Rating 10 A dc, 4 A ac
Contact Voltage Rating 220 V dc, 500 V ac
Pole and Throw Configuration DP
Terminal Type Screw
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +60 °C
Operating Temperature Range -25 → +60 °C
Series DILA
Checking stock...
VND
1,201,398.66
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,201,398.66
*price per unit indicative
"Eaton Auxiliary Contact - 1NC + 1NO, 2 Contact, Front Mount, 10 A dc, 4 A ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products