Schneider Electric DPDT Timer Relay, OFF Delay, 24 → 240V ac/dc 0.05 → 1s, DIN Rail Mount

RS Stock No.:
8976703
Mfr. Prt No.:
RE22R2CMR
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8976703
Product description Schneider Electric DPDT Timer Relay, OFF Delay, 24 → 240V ac/dc 0.05 → 1s, DIN Rail Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number RE22R2CMR
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
RS stock number 8976703
Product description Schneider Electric DPDT Timer Relay, OFF Delay, 24 → 240V ac/dc 0.05 → 1s, DIN Rail Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number RE22R2CMR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Schneider Electric Multifunctional Timing Delay Relay - Zelio RE22 Series

A series of timing relays designed to time events by closing or opening contacts before, during or after a set time period. Ideal for industrial automation systems these multifunctional timers can be mounted on DIN rails and feature a relay or solid state output. With a choice in number of outputs they also feature either screw or spring connection terminals, accurate adjustments and legible wiring diagrams on the side. These timer relays are flexible, simple and fast to set up and offer a high performance solution.

Features and Benefits:

• Diagnostic button, external potentiometer and rotary knob
• Simple, fast and easy to set up
• Flexible, Compact and high performing
• Relay or Solid-state output
• Module DIN rail mount, miniature plug-in and panel mount
• Single or Multiple function
• Power supply voltage range from 24 to 240 V

Protection ratings & Safety features:

• Compliant with international standards and certifications IEC 61812-1, EN 61812-1 UL, CSA, GL, RCM, EAC, CCC, China ROHS
• IP50 (front panel) conforming to IEC 60529
• IP40 (housing) conforming to IEC 60529
• IP20 (terminal block) conforming to IEC 60529
• Shock resistance - 15 gn (duration = 11 ms) conforming to IEC 60068-2-27
• Vibration resistance - 20 m/s² (f = 10...150 Hz) conforming to IEC 60068-2-6

Applications - Time Delay Relays are typically used in industrial applications and play an important role for many industrial processes such as small panel or sub-panels requirements. Other applications include:

• Lighting circuits
• Motor start control
• Sensitive equipment
• Safety control
• Conveyor belt sequence delay
• Machines, single machine and automation
• Buildings, door locks and roller shutters
• Water segment such as pumping and irrigation
• HVAC, fans and water systems


Specifications

Attribute Value
Brand Schneider Electric
Supply Voltage 24 → 240 V ac/dc
Time Range 0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300 s
Mode of Operation OFF Delay
Power Supply External
Series RE22 R2
Maximum Voltage 240 V ac/dc
Depth 79.5 mm
Time Increment Hours, Minutes, Seconds
Length 22.9 mm
Width 90 mm
Number of Contacts 2
Terminal Type Screw
Mounting Type DIN Rail
Time Delay <100 ms
Number of Timer Functions Single
Switch Configuration DPCO
Current Maximum 8 A
Maximum Operating Temperature +60 °C
Contact Configuration DPDT
Minimum Voltage 24 V ac/dc
Minimum Operating Temperature -20 °C
Checking stock...
VND
2,879,214.03
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,879,214.03
*price per unit indicative
"Schneider Electric DPDT Timer Relay, OFF Delay, 24 → 240V ac/dc 0.05 → 1s, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products