RS PRO SPDT Multi Function Timer Relay, 12 → 240V ac/dc 0.1 s → 100h, DIN Rail Mount

RS Stock No.:
8966826
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8966826
Product description RS PRO SPDT Multi Function Timer Relay, 12 → 240V ac/dc 0.1 s → 100h, DIN Rail Mount
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
RS stock number 8966826
Product description RS PRO SPDT Multi Function Timer Relay, 12 → 240V ac/dc 0.1 s → 100h, DIN Rail Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS Asymmetrical On/Off Timer- 17.5 mm

RS Asymmetrical Timer is dual function and multi-voltage for flexibility. It is compact in size and DIN Rail mountable.

• 17.5 mm width
• On/Off function
• DIN Rail mounting
• 100ms-100hrs timing range
• LED status indication for power and relay status
• SPCO output relay
• Wide supply voltage range
• IP20 (terminals), IP40 (enclosure) protection


Specifications

Attribute Value
Brand RS PRO
Supply Voltage 12 → 240 V ac/dc
Minimum Voltage 12 V ac/dc
Time Delay 200 (Reset) ms
Time Range 0.1 s → 100 h
Number of Timer Functions Multi Function
Switch Configuration SPDT
Current Maximum 8 A
Maximum Operating Temperature +60 °C
Contact Configuration SPDT
Minimum Operating Temperature -10 °C
Mode of Operation Asymmetric OFF/ON, Asymmetric ON/OFF
Power Supply External
Maximum Voltage 240 V ac/dc
Depth 65 mm
Time Increment Hours, Minutes, Seconds
Length 85 mm
Width 18 mm
Number of Contacts 1
Terminal Type Screw
Mounting Type DIN Rail
Checking stock...
VND
1,720,289.06
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,720,289.06
*price per unit indicative
"RS PRO SPDT Multi Function Timer Relay, 12 → 240V ac/dc 0.1 s → 100h, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products