Merlett Plastics PVC Hose, Clear, 27mm External Diameter, 10m Long, Reinforced, 50mm Bend Radius, Liquid Food
- RS Stock No.:
- 1258568
- Mfr. Prt No.:
- 9130400200000
- Brand:
- Merlett Plastics

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1258568 |
| Product description | Merlett Plastics PVC Hose, Clear, 27mm External Diameter, 10m Long, Reinforced, 50mm Bend Radius, Liquid Food |
| Manufacturer / Brand | Merlett Plastics |
| Manufacturer part number | 9130400200000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Merlett Armorvin HNA Hosing
The Armorvin HNA hosing from Merlett is a soft PVC hose with galvanised steel spirals embedded into the PVC.
Features and Benefits
• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -5°C to 65°C
• Good crush resistance
• Food quality
Product Application Information
Ideal for delivering food liquids and suction.
Specifications
| Attribute | Value |
| Brand | Merlett Plastics |
| Inner Diameter | 20 mm |
| Outer Diameter | 27 mm |
| Material | PVC |
| Colour | Clear |
| Reinforced | Yes |
| Suitable Applications | Liquid Food |
| Length | 10 m |
| Minimum Operating Temperature | -5 °C |
| Maximum Operating Temperature | +65 °C |
| Maximum Working Pressure | 5 bar |
| Bend Radius | 50 mm |
| Operating Temperature Range | -5 to +65 °C |