RS PRO Anti-Static Anti-Static Bag 300mm width

RS Stock No.:
3974291
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3974291
Product description RS PRO Anti-Static Anti-Static Bag 300mm width
Manufacturer / Brand RS PRO
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
RS stock number 3974291
Product description RS PRO Anti-Static Anti-Static Bag 300mm width
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Gusseted Anti Static Bags - Pink

Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the tight heat seal to suit the required component. All models are highly reliable and excellent quality.

Features and Benefits

• Heavyweight 400 gauge material ideal for protecting finished goods such as CPU's and monitors etc.
• Film thickness 75 micron
• Gusseted design ideal for rectangular and square objects
• Made of Low Density Polyethylene (LDPE)
• Pink in colour

What is ESD?

An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.

How do Anti Static Bags work?

The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.


Specifications

Attribute Value
Packaging Type Anti Static Gusseted Bag
Brand RS PRO
Quantity Per Package 20
Closure Type Heat Seal
Height 650 mm
Colour Pink
Moisture Barrier No
Length 650 mm
Bubble Bag No
Thickness 0.075 mm
Static Shielding No
Dissipative No
Complies with EN 61340-5-1 Yes
Conductive No
Anti-Static Yes
Width 300 mm, 500 mm
Checking stock...
VND
669,117.54
Out of stock
Price Box (1 Box of 20)
Box(s)Per Box(VND)Per Unit(VND)
1669,117.5433,455.88
*price per unit indicative
"RS PRO Anti-Static Anti-Static Bag 300mm width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products