Festo Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

RS Stock No.:
1259778
Mfr. Prt No.:
NPQH-L-Q8-E-P10
Brand:
Festo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1259778
Product description Festo Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Manufacturer / Brand Festo
Manufacturer part number NPQH-L-Q8-E-P10
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
RS stock number 1259778
Product description Festo Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Manufacturer / Brand Festo
Manufacturer part number NPQH-L-Q8-E-P10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

FESTO NPQH-L Push-in Bulkhead Connectors

The NPQH-L range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below.

Features and benefits

· Effortless, quick and simple push-pull principle installation
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)
· Elbow shape design, easier to install, lightweight and take up a lot less space. Allows you to angle pressure in the direction needed.

Applications

· Food industry
· Industrial automation
· Automotive industry


Specifications

Attribute Value
Brand Festo
Pneumatic Fitting Type Elbow Tube-toTube Adaptor
Tube Connection A Push In 8 mm
Tube Connection B Push In 8 mm
Finish Nickel Plated
Body Material Brass
Maximum Operating Pressure 20 bar
Tube Connection A - Type Push In
Tube Connection B - Tube Size 8 mm
Food Grade Yes
Chemical Resistant Yes
Tube Connection B - Type Push In
Maximum Operating Temperature +150 °C
Minimum Operating Temperature 0 °C
Tube Connection A - Tube Size 8 mm
Standards Met ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787
Connection Style Tube-to-Tube
Connector B Push In 8 mm
Connector A Push In 8 mm
Checking stock...
VND
1,837,039.40
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
11,837,039.40183,703.94
*price per unit indicative
"Festo Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products