TE Connectivity, AMPLIMITE 109 size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 24 → 20 AWG,

RS Stock No.:
6809210
Mfr. Prt No.:
205089-1
Brand:
TE Connectivity

Technical Reference
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6809210
Product description TE Connectivity, AMPLIMITE 109 size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 24 → 20 AWG,
Manufacturer / Brand TE Connectivity
Manufacturer part number 205089-1
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
RS stock number 6809210
Product description TE Connectivity, AMPLIMITE 109 size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 24 → 20 AWG,
Manufacturer / Brand TE Connectivity
Manufacturer part number 205089-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

'D' Sub-Miniature Connection System

TE Connectivity AMPLIMITE D-Subminiature Connectors

AMPLIMITE D-Sub Connector, Series 109, MIL-C-24308 and MIL-C-39029 Contacts

A range of Size 20 DM signal pin and socket contacts for use with AMPLIMITE series 109 MIL-C-24308 and MIL-C-39029 d-sub connectors. These series AMPLIMITE series 109 contacts are screw-machined with a copper alloy body material with gold plating on the contact area. For suitable insertion/extraction tool see stock number 301-8414.

Note

782-6196 is a Posted Contact.

680-9210 : Crimp snap-in pin contact 24-20 awg, insulation diameter 1.83mm
680-9222 : Crimp snap-in socket contact 24-20 awg, insulation diameter 1.83mm
782-6196 : Posted pin contact
782-6250 : Crimp snap-in pin contact 28-26 awg, insulation diameter 1.83mm


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series AMPLIMITE 109
Contact Size 20
Series Number M39029/64-369
Wire Size 24 → 20 AWG
Contact Type Signal
Contact Plating Gold over Nickel
Contact Material Copper Alloy
Gender Male
Checking stock...
VND
267,814.40
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(VND)Per Unit(VND)
1267,814.4053,562.88
*price per unit indicative
"TE Connectivity, AMPLIMITE 109 size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 24 → 20 AWG," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products