Amprobe AM-520-EUR Handheld Digital Multimeter
- RS Stock No.:
- 7943092
- Mfr. Prt No.:
- AM-520-EUR
- Brand:
- Amprobe

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7943092 |
| Product description | Amprobe AM-520-EUR Handheld Digital Multimeter |
| Manufacturer / Brand | Amprobe |
| Manufacturer part number | AM-520-EUR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Amprobe
AM-520-EUR Digital Multimeter
Designed primarily for HVAC professionals, the AM-520 auto-ranging digital multimeter offers all the most commonly used HVAC digital multimeter features such as temperature, microamps to troubleshoot flame sensors, and capacitance to check motor startup capacitors. With its CAT III safety rating, this high voltage multimeter measures a broad range of electrical parameters. The backlit LCD display makes it easy to read, and it's easy to use with non-contact voltage detection, the “third-hand probe holder, and the built-in flashlight.
SUPPLIED_WITH : • 1 x 9V(6F22) battery installed
•
Features and Benefits:
• Measures AC/DC voltage up to 600V, AC/DC current, resistance, frequency, capacitance and temperature
• CAT III 600V safety rated
• Non-contact voltage detection enhances safety
• Audible continuity quickly identifies shorts and opens
• Diode test to verify polarity
• Data hold freezes the reading on the display for further analysis
• MIN/MAX recording records min/max measurements over time to show voltage fluctuations
• Relative zero mode displays the difference between the actual reading and a stored reference value and may be used with any function or range
• Combines user friendly features such as, auto power-off to conserve battery life, low battery warning, a “third hand test probe holder, built-in test leads storage, a built-in flashlight, and a Velcro strap to hang the meter
• Auto and manual-ranging delivers maximum flexibility
• Backlit LCD display with analog bar graph makes it easy to view results
Specifications
| Attribute | Value |
| Brand | Amprobe |
| Multimeter Type | Handheld |
| Absolute Maximum AC Current Measurement | 10 A ac |
| Absolute Maximum DC Current Measurement | 10 A dc |
| Absolute Maximum Resistance Measurement | 40 MΩ |
| Absolute Maximum AC Voltage Measurement | 750 V ac |
| Absolute Maximum DC Voltage Measurement | 1000 V dc |
| Absolute Maximum Capacitance Measurement | 4 mF |
| Absolute Maximum Temperature Measurement | +1000 °C |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature |
| True RMS | No |
| Maximum Frequency | 400 Hz |
| Display Type | Digital |
| Model Number p | AM-520-EUR |
| Safety Category Level | CAT II, CAT III |
| Best Temperature Measurement Accuracy | ±1% + 8 Digits |
| Safety Category Voltage | 600 V, 1000 V |
| Battery Type | 9 V |
| Best Resistance Measurement Accuracy | ±1.2% + 2 Digits |
| Best Capacitance Measurement Accuracy | ±3% + 5 Digits |
| Best DC Current Accuracy | ±1% + 2 Digits |
| Weight | 354 g |
| Height | 45 mm |
| Best AC Current Accuracy | ±1.2% + 2 Digits |
| Width | 90 mm |
| Length | 182 mm |
| Dimensions | 182 x 90 x 45 mm |
| Best DC Voltage Accuracy | ±0.8% + 1 Digits |
| Best AC Voltage Accuracy | ±1% + 3 Digits |