TE Connectivity, 100Ω 500W Aluminium Chassis Mount Resistor TJT500100RJ ±5%

RS Stock No.:
9027969
Mfr. Prt No.:
TJT500100RJ
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9027969
Product description TE Connectivity, 100Ω 500W Aluminium Chassis Mount Resistor TJT500100RJ ±5%
Manufacturer / Brand TE Connectivity
Manufacturer part number TJT500100RJ
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
RS stock number 9027969
Product description TE Connectivity, 100Ω 500W Aluminium Chassis Mount Resistor TJT500100RJ ±5%
Manufacturer / Brand TE Connectivity
Manufacturer part number TJT500100RJ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

TE Connectivity TJT Series Aluminium Enclosed Power Resistors

This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and ideal for custom terminations and mounting arrangements.

Features and Benefits

• Power rating options of 150 W, 250 W, 300 W and 500 W
• Resistance value options of 1 Ω to 1kΩ
• Small dimensions


Specifications

Attribute Value
Brand TE Connectivity
Resistance 100 Ω
Power Rating 500 W
Series TJT500
Package/Case Aluminium Housed
Tolerance ±5 %
Technology Aluminium
Termination Style Wire Lead
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +250 °C
Overall Height 80 mm
Overall Length 330 mm
Dimensions 330 x 10 x 80 mm
Overall Width 10 mm
Checking stock...
VND
2,581,479.74
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,581,479.74
*price per unit indicative
"TE Connectivity, 100Ω 500W Aluminium Chassis Mount Resistor TJT500100RJ ±5%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products