BG Electrical 130 mm Scalpel

RS Stock No.:
0850085
Mfr. Prt No.:
1606
Brand:
BG Electrical
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
RS stock number 0850085
Product description BG Electrical 130 mm Scalpel
Manufacturer / Brand BG Electrical
Manufacturer part number 1606

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Swann-Morton Acrylic Scalpel Handles

Introducing a Swann-Morton acrylic scalpel handle, ergonomically designed and offers excellent control grip. Swann-Morton handles and blades are popular in surgical and scale modelling applications where intricate cuts, material removal and attention to detail is important.

WARNING : You must be over the age of 18 to purchase this product.

Why would you buy these handles?

These acrylics scalpel handles are lightweight with a large gripping area enabling directional pressure.

How to attach a blade

It is vitally important to follow the correct procedure when attaching a blade to keep yourself safe. When attaching the blade you should grip the blade with needle holders away from the cutting edge. Hold the handle with your other hand with the bayonet facing upwards. Align the slot in the blade with the handle and slide the blade back until you hear an audible click.

How to remove a blade

To remove the surgical blade hold the handle in one hand with the blade facing downwards, grip the blade with needle holder in the other opposite hand at the back edge of the blade then lift and slide the handle away.

Features and Benefits

• Fixed blade scalpel handle
• Ergonomically designed
• Accepts carbon steel blades
• Precise fingertip control

Specification

• Material: Acrylic
• Length: 130 mm
• Width: 17 mm
• Thickness: 9.3 mm

Swann-Morton Acrylic Scalpel Handle Options

• Acrylic Scalpel Handle size No.5 = RS Stock no: 847-7635
• Acrylic Scalpel Handle size No.6 = RS Stock no: 850-085
• Stainless Steel Scalpel Handle size No.3 = RS Stock no: 850-079

Compatible Scalpel Blades

Customers who have viewed Swann-Morton acrylic scalpel handles have also browsed Swann-Morton Stainless Steel blades. Please browse our of range of compatible blades.

• For Blade Numbers: 6, 9, 10, 10A, 11, 11P, 12, 14, 15, 15A, 15C, 15T, 16

Application Information

Swann-Morton acrylic scalpel handle & blades are typically used in Plastic & Periodontal Surgery, Maxillo-facial and scale modelling.


Specifications

Attribute Value
Brand BG Electrical
Knife Type Scalpel
Number of Pieces 1
Overall Length 130 mm
Handle Material Plastic
Checking stock...
VND
835,873.85
Out of stock
Price Each
Unit(s)Per Unit(VND)
1835,873.85
*price per unit indicative
"BG Electrical 130 mm Scalpel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products