3M Gas Filter for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 6059

RS Stock No.:
2872677
Mfr. Prt No.:
6059
Brand:
3M

Technical Reference
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
RS stock number 2872677
Product description 3M Gas Filter for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 6059
Manufacturer / Brand 3M
Manufacturer part number 6059

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

6000 Series Gas & Vapour ABEK1 Filters

These 3M™ 6000 Series Gas and Vapour Filters are the 6059 Class ABEK1 filters designed specifically for organic vapours, inorganic and acid gases and ammonia.

The 6059 ABEK1 gas and vapour filter employ a counter-balanced, streamlined design to minimise the feeling of weight and therefore improve comfort. The positioning of the filters ensures an excellent field of vision.

Features and Benefits

• Gas and Vapour Filter 6059 offers ABEK1 protection against organic vapours (boiling point above 65%) inorganic vapours, acid gases, ammonia and its derivatives
• Lightweight, low breathing resistance, well balanced when fitted to mask
• Provides excellent field of vision as a result of the unique trapezoidal shape
• Filters can be used on all 3M™ Half and Full Face Masks fitted with a bayonet connections system
• Bayonet fitting allows filters to be clicked into place for ease of fitting
• Type 5 - Hazardous Particulate Protection - EN ISO 13982
• Type 6 - Liquid Splash Protection - EN 13034 +A1m chemicals, and can be flame retardant

Applications

• Vehicle manufacture
• Aircraft manufacture and repair/refurbishment
• Refrigeration equipment manufacture and maintenance
• During manufacture and use of inks, dyes, adhesives, resins, varnishes and paints
• Whilst spraying and handling agrochemicals
• Electrolytic processes
• Acid Cleaning
• Metal Pickling
• Metal Etching

Correct use of respirators

When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.

Half-mask or full-mask respirators?

Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.

However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.


Specifications

Attribute Value
Brand 3M
Filter Type Gas
For Use With 3M 6000 Series Respirator, 3M 7000 Series Respirator
Type Filter Cartridge
Checking stock...
VND
5,052,067.58
Out of stock
Price Box (1 Box of 8)
Box(s)Per Box(VND)Per Unit(VND)
15,052,067.58631,508.45
*price per unit indicative
"3M Gas Filter for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 6059" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products