RS PRO 9 piece Hex Key Set, L Shape 1.5mm Ball End
- RS Stock No.:
- 1447564
- Brand:
- RS PRO

Technical Reference
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
| RS stock number | 1447564 |
| Product description | RS PRO 9 piece Hex Key Set, L Shape 1.5mm Ball End |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Short or Long Arm | Extra Long |
| Shape | L |
| Number of Pieces | 9 |
| Hex Key Type | Ball End |
| Hex Key Size | 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0 mm |
| Imperial or Metric | Metric |
| Material | Chrome Vanadium Steel |