Wera 9 piece Hex Key Set, L Shape 1.5 → 10mm Ball End

RS Stock No.:
1367121
Mfr. Prt No.:
022210
Brand:
Wera
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
RS stock number 1367121
Product description Wera 9 piece Hex Key Set, L Shape 1.5 → 10mm Ball End
Manufacturer / Brand Wera
Manufacturer part number 022210

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera 9 Piece Hex Key Set – 05022210001

950/9 Hex-Plus Multicolour HF 1 L-Hex Key Set with a black laser finish and a holding clip function. This 9 piece hex key set is a great solution for securely holding screws, reaching in-set bolts and hard to reach places.

Features and Benefits

• Protective colour coded sleeves allow for easy key identification and easy handling
• Black laser finish caters for a longer tool life and high corrosion protection
• The hex-plus designs allows socket head screws to have a longer life
• The hexagonal ball point on the long arm key allows for angled screw driving
• A holding function allows the user to hold screws securely whilst in use, a handy feature when handling small screws that can easily be lost
• Made from a circular material fit, which allows the user to hold the hex key more comfortably and with good grip – especially in low temperatures
• A stylish, wear resistant clip that is comprised of a material that ensures the keys are kept from damage or getting lose. The clip allows users to easily place or remove the hex keys.

What size are the keys?
The contents of this hex key set includes: (metric) 1 x 1.5x90, 1 x 2.0x101, 1 x 2.5x112, 1 x 3.0x123, 1 x 4.0x137, 1 x 5.0x154, 1 x 6.0x172, 1 x 8.0x195 and 1 x 10.0x224

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.


Specifications

Attribute Value
Brand Wera
Short or Long Arm Long
Shape L
Hex Key Size 1.5 → 10 mm
Number of Pieces 9
Hex Key Type Ball End
Imperial or Metric Metric
Material Steel
Checking stock...
VND
3,074,844.08
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,074,844.08
*price per unit indicative
"Wera 9 piece Hex Key Set, L Shape 1.5 → 10mm Ball End" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products