Bahco 8 way Control Cabinet Key

RS Stock No.:
7673239
Mfr. Prt No.:
MK9
Brand:
Bahco
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
RS stock number 7673239
Product description Bahco 8 way Control Cabinet Key
Manufacturer / Brand Bahco
Manufacturer part number MK9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Bahco 9 in 1 Universal Cabinet Key

The Bahco Switch Cabinet Multi-Fitting Master Key is suitable for all usual technical shut off systems. This wrench covers 9 different applications. The Master Key has 8 different keys fitted on a double turning mechanism to allow good positioning. The body houses a 5mm square key suitable for aerating radiator valves and a 1/4 in magnetic bit holder. The keys are zinc diecast, and the master key has a securing chain with a snap-hook.

Features & Benefits:
• 4 x Square locking keys: 5 mm, 6 mm, 7 mm - 8 mm, 9 mm - 10 mm
• 3 x Triangular locking keys: 7 mm, 8 mm - 9 mm, 10 mm – 11 mm
• 1 x 2 way key: 3 mm - 5 mm
• 1 x Half-moon locking key: 6 mm
• Locks can be rotated by 360°
• Dimensions 95 x 95mm
• Weight 175 g


Specifications

Attribute Value
Brand Bahco
Number of Key Profiles 8
Key Type Control Cabinet Key
Checking stock...
VND
2,465,357.09
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,465,357.09
*price per unit indicative
"Bahco 8 way Control Cabinet Key" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products