RS PRO Orange Indicator, 21.6 → 26.4V dc, 8mm Mounting Hole Size, IP67

RS Stock No.:
8432506
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8432506
Product description RS PRO Orange Indicator, 21.6 → 26.4V dc, 8mm Mounting Hole Size, IP67
Manufacturer / Brand RS PRO
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
RS stock number 8432506
Product description RS PRO Orange Indicator, 21.6 → 26.4V dc, 8mm Mounting Hole Size, IP67
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LED Indicators, 8mm Mount, 12/24Vdc & 220Vac, Flush Black Chrome Bezel

Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a flush black chrome bezel. The body features solder lug terminals and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

SUPPLIED_WITH : fixing nut, spring washer

APPROVALS : UL

Features and Benefits:

• 5mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• Solder lug/faston terminals
• Sealed to IP67
• Life expectancy of 100000


Specifications

Attribute Value
Brand RS PRO
Voltage Rating 21.6 → 26.4 V dc
Bezel Style Flush
Light Output Colour Orange
Length 34.9 mm
Lamp Type LED
IP Rating IP67
Intensity 110 mcd
Mounting Hole Size 8 mm
Current Rating 20 mA
Checking stock...
VND
266,559.02
Out of stock
Price Each
Unit(s)Per Unit(VND)
1266,559.02
*price per unit indicative
"RS PRO Orange Indicator, 21.6 → 26.4V dc, 8mm Mounting Hole Size, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products