Microchip PIC12F1572-I/SN, 8bit PIC Microcontroller, PIC12F, 16MHz, 3.5 kB Flash, 8-Pin SOIC

RS Stock No.:
8073832
Mfr. Prt No.:
PIC12F1572-I/SN
Brand:
Microchip

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8073832
Product description Microchip PIC12F1572-I/SN, 8bit PIC Microcontroller, PIC12F, 16MHz, 3.5 kB Flash, 8-Pin SOIC
Manufacturer / Brand Microchip
Manufacturer part number PIC12F1572-I/SN
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
RS stock number 8073832
Product description Microchip PIC12F1572-I/SN, 8bit PIC Microcontroller, PIC12F, 16MHz, 3.5 kB Flash, 8-Pin SOIC
Manufacturer / Brand Microchip
Manufacturer part number PIC12F1572-I/SN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

PIC12F1571/1572 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F1571/1572 family of microcontrollers is based upon Microchip’s enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 3.5 Kbytes program memory and data memory of up to 256 bytes. On board is a configurable RC oscillator with ±1% accuracy.

Features

49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Output Range from 16 MHz to 31 kHz
6 I/O Pins
3 Standalone PWM Modules
4 Channel 10-bit Analogue to Digital Converter (ADC)
5-bit Digital to Analogue Converter (DAC)
Two 8-bit Timers (TMR0/TMR2)
One 16-bit Timer (TMR1)
Configurable Logic Cell (CLC)
Numerically Controlled Oscillator (NCO)
Complementary Waveform Generator (CWG)
In Circuit Serial Programming (ICSP)


Specifications

Attribute Value
Brand Microchip
Family Name PIC12F
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Device Core PIC
Data Bus Width 8 bit
Program Memory Size 3.5 kB
Maximum Frequency 16 MHz
RAM Size 256 B
USB Channels 1
Number of PWM Units 1 x 16 bit
ADC Channels 4
Number of SPI Channels 0
Typical Operating Supply Voltage 2.3 → 5.5 V
Number of Timers 6
Number of UART Channels 0
Program Memory Type Flash
Dimensions 4.9 x 3.9 x 1.5 mm
PWM Resolution 16 bit
ADCs 4 x 10 bit
Maximum Number of Ethernet Channels 0
ADC Resolution 10 bit
Minimum Operating Temperature -40 °C
Height 1.5 mm
Number of LIN Channels 0
Width 3.9 mm
PWM Channels 3
Timer Resolution 8 bit, 16 bit
Instruction Set Architecture RISC
Number of CAN Channels 0
Number of ADC Units 1
Maximum Operating Temperature +85 °C
Length 4.9 mm
Timers 1(2 x 8 bit), 1(4 x 16 bit)
Pulse Width Modulation 1 (3 x 16 bit)
Number of USART Channels 1
Number of Ethernet Channels 0
Number of I2C Channels 0
Number of PCI Channels 0
Checking stock...
VND
219,482.27
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1219,482.2721,948.23
*price per unit indicative
"Microchip PIC12F1572-I/SN, 8bit PIC Microcontroller, PIC12F, 16MHz, 3.5 kB Flash, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products