Stanley VDE Pozidriv, Slotted Screwdriver Set 6 Piece
- RS Stock No.:
- 1252155
- Mfr. Prt No.:
- 0-65-443
- Brand:
- Stanley

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1252155 |
| Product description | Stanley VDE Pozidriv, Slotted Screwdriver Set 6 Piece |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 0-65-443 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Stanley FatMax 6 Piece 1000V Screwdriver Sets
Large Diameter Handle - for superior grip and torque application
Colour coded ends for easy identification
Handle moulded directly to the bar
Superior chrome vanadium bar
Smooth domed end for fast spinning action
Heavy duty plastic sheath running the length of the bar
Specifications
| Attribute | Value |
| Brand | Stanley |
| Screwdriver Type | VDE |
| Number of Pieces | 6 |
| Tip Size | 2.5 mm, 3.5 mm, 5.5 mm, PZ1, PZ2 |
| Tip Type | Pozidriv, Slotted |