Multicore Wire, 1.2mm Lead solder, 183 → 188°C Melting Point
- RS Stock No.:
- 0554923
- Mfr. Prt No.:
- 288380
- Brand:
- Multicore

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0554923 |
| Product description | Multicore Wire, 1.2mm Lead solder, 183 → 188°C Melting Point |
| Manufacturer / Brand | Multicore |
| Manufacturer part number | 288380 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
60/40 Tin-Lead Solder
Tin lead solder, also known as soft solder, is an alloy suitable for high-quality work by professionals to repair or rework intermetallic bonds that require a low melting temperature. This solder wire enables you to achieve superior strength and thermal resistance. The flux properties in this product, are made from high-quality materials that are reliable and easy to use. Making it ideal for use by professionals for common electrical soldering.
Features & Benefits
5 cores of Ersin® flux
Excellent Joint Strength
Easy to use
Product Application Information
Used for soldering in various areas of the electronics industry.
Specifications
| Attribute | Value |
| Brand | Multicore |
| Wire Diameter | 1.2 mm |
| Model Number | 362 |
| Percent Lead | 40 % |
| Product Form | Wire |
| Melting Point | 183 → 188 °C |
| Percent Tin | 60 % |
| Flux Type | Halogen Free |
| Product Weight | 500 g |
| Flux Content Percent | 3 % |