3M 6 Way Unscreened Flat Ribbon Cable, 6 mm Width, Series 3625

RS Stock No.:
8158081
Mfr. Prt No.:
3625/06-30M
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8158081
Product description 3M 6 Way Unscreened Flat Ribbon Cable, 6 mm Width, Series 3625
Manufacturer / Brand 3M
Manufacturer part number 3625/06-30M
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
RS stock number 8158081
Product description 3M 6 Way Unscreened Flat Ribbon Cable, 6 mm Width, Series 3625
Manufacturer / Brand 3M
Manufacturer part number 3625/06-30M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

3M 1 mm pitch ribbon cables - 3625 type

From 3M, this 3625 flat ribbon cables has a stranded round conductor with 1 mm wire spacing. The stranded wire of the conductor provides flexibility and extended product life. This ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

APPROVALS :   UL and CSA


Specifications

Attribute Value
Ribbon Cable Type Flat
Brand 3M
Cable Shape Ribbon
Terminated/Unterminated Unterminated
Core Strands 7/36
Pitch 1 mm
Number of Ways 6
Voltage Rating 300 V
Capacitance 54.5 pF/m
Maximum Operating Temperature +105 °C
Sheath Colour Grey
American Wire Gauge 28 AWG
Number of Strands 7
Width 6 mm
Screened/Unscreened Unscreened
Size of Strands 36 AWG
Characteristic Impedance 89 Ω
Standards Met RoHS Compliant, UL
Minimum Operating Temperature -20 °C
Series 3625
Conductor Strand Type Stranded
Checking stock...
VND
1,116,869.74
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
11,116,869.7437,228.99
*price per unit indicative
"3M 6 Way Unscreened Flat Ribbon Cable, 6 mm Width, Series 3625" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products