Facom125A.50 50mm C Spanner 202 mm Steel

RS Stock No.:
7845923
Mfr. Prt No.:
125A.50
Brand:
Facom
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
RS stock number 7845923
Product description Facom125A.50 50mm C Spanner 202 mm Steel
Manufacturer / Brand Facom
Manufacturer part number 125A.50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

FACOM 125A series Hinged Hook Wrenches

Introducing the series of C Hook Spanners from Facom. These high-quality, professional tools have been designed with the most demanding customers in mind and made from the top quality materials to ensure the long-life operation and maximum safety of use. Slim design allows for comfortable use in narrow spaces and adjustable capacity hook construction make this spanners ultra-versatile.

Facom 125A Series C Hook Spanners are available in four size options:
• Facom 125A.35 / Capacity: 15mm - 35mm / Length: 168mm - 7845914
• Facom 125A.50 / Capacity: 35mm - 50mm / Length: 202mm - 7845923
• Facom 125A.80 / Capacity: 50mm - 80mm / Length: 280mm - 7691726
• Facom 125A.120 / Capacity: 80mm - 120mm / Length 345mm - 8764910

Features and Benefits:

• The hinge is fitted with a spring washer guaranteeing smooth and reliable operation
• Thin profile for working in hard to access narrow spaces
• Interchangeable pin
• Lightweight design and thin profile makes these C hooks perfect for toolbox storage
• Drilled hole for lanyard attachment or easy storage
• Hooks treated for high hardness.
• Satin Chrome finish

Typical Applications:

C Hook Spanners and Wrenches are typically used in the industrial and automotive industry for tightening and loosening nuts or bolt heads and adjusting slotted retaining rings.


Specifications

Attribute Value
Brand Facom
Overall Length 202 mm
Minimum Jaw Capacity 35 mm
Maximum Jaw Capacity 50 mm
Finish Chrome
Material Steel
Checking stock...
VND
1,426,948.60
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,426,948.60
*price per unit indicative
"Facom125A.50 50mm C Spanner 202 mm Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products