Schneider Electric Control Relay – 4NO, 10 A Contact Rating, 110 Vac, TeSys K

RS Stock No.:
0758816
Mfr. Prt No.:
CA2KN40F7
Brand:
Schneider Electric

Technical Reference
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
RS stock number 0758816
Product description Schneider Electric Control Relay - 4NO, 10 A Contact Rating, 110 Vac, TeSys K
Manufacturer / Brand Schneider Electric
Manufacturer part number CA2KN40F7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric TeSys K Series Control Relays

Creating seamless integration in all automation applications, compactness ratio and high performance, the TeSys K series is a range of reversing or non-reversing contactors. All 4 pole relays have 10A thermally rated contacts which are suitable for AC or DC control voltages. In addition the series also features low consumption coil versions with built in suppression which are suitable to be used with programmable controllers.

Note

Relays are positively guided.

Features and Benefits:

• Common options available for all 6, 9, 12 A ratings
• AC and DC Control circuits available
• Low-consumption DC and silent
• Variety of auxiliary contacts, and timer modules
• Clamp terminals as standard with spring terminal, printed circuit board connection and fast-on connector types available
• Consistent connection tightness
• Power consumption for Vac types 4.5 VA
• Power consumption for Vdc types 2.4 W
• Resistance to vibration & temperature cycling
• Din or screw fixing

Protection ratings & Safety features:

• BS 5424, IEC 60947, NF C 63-140 and VDE 0660 standards
• CSA and UL certification
• IP2x protection
• TC conforming to IEC 60068

Applications - Ideal for Zones sensitive to noise, disturbed mains supplies, industry, building and infrastructure. Other applications include:
• Switching contactor or relay coils
• Powering control and signalling equipment
• Simple control systems


Specifications

Attribute Value
Brand Schneider Electric
Range TeSys K
Contact Current Rating 10 A
Minimum Operating Temperature -25 °C
Series CA2KN
Mounting Style DIN Rail Mount
Contact Voltage Rating 690 V ac
Depth 57 mm
Control Voltage 110 Vac
Length 58 mm
Width 45 mm
Terminal Type Screw
Normal State Configuration 4NO
Operating Temperature Range -25 → +50 °C
Maximum Operating Temperature +50 °C
Checking stock...
VND
1,598,098.74
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,598,098.74
*price per unit indicative
"Schneider Electric Control Relay - 4NO, 10 A Contact Rating, 110 Vac, TeSys K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products