STMicroelectronics STM32F030K6T6, 32bit ARM Cortex Microcontroller, STM32F, 48MHz, 32 kB Flash, 32-Pin LQFP
- RS Stock No.:
- 8294644
- Mfr. Prt No.:
- STM32F030K6T6
- Brand:
- STMicroelectronics

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8294644 |
| Product description | STMicroelectronics STM32F030K6T6, 32bit ARM Cortex Microcontroller, STM32F, 48MHz, 32 kB Flash, 32-Pin LQFP |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | STM32F030K6T6 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8294644 |
| Product description | STMicroelectronics STM32F030K6T6, 32bit ARM Cortex Microcontroller, STM32F, 48MHz, 32 kB Flash, 32-Pin LQFP |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | STM32F030K6T6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics
The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.
STM32F03 Series Microcontrollers, STMicroelectronics
STMicroelectronics ARM Cortex-M0-based STM32F0 series microcontroller incudes the entry level ARM Cortex™ M0 32-bit RISC core. The STM32F030 Value line provides high-speed embedded memory with a range of enhanced peripherals and I/Os. There are communication interfaces such as I2C, SPIs, and USARTs, plus 12-bit ADC, 16-bit timers and an advanced-control PWM timer.
ST’s STM32F0 MCUs advanced architecture combined with the STM32 platform allows the design of low power applications which are offered in different package types. The ARM Cortex™-M0 core processor with embedded Flash and SRAM is compatible with all ARM tools and software.
The STM32F030 ARM processor microcontroller (MCU) is suitable for a broad range of applications which include application control and user interface, handheld equipment, A/V receivers, PC peripherals, gaming platforms, consumer appliances, printers, alarm systems and HVACs.
Frequency: 48 MHz CPU
Flash memory: up to 64 Kbytes
SRAM: up to 8 Kbytes
Power supply: 2.4 to 3.6 V
Temperature range: -40 to +85 °C
Specifications
| Attribute | Value |
| Brand | STMicroelectronics |
| Family Name | STM32F |
| Package Type | LQFP |
| Mounting Type | Surface Mount |
| Pin Count | 32 |
| Device Core | ARM Cortex |
| Data Bus Width | 32 bit |
| Program Memory Size | 32 kB |
| Maximum Frequency | 48 MHz |
| RAM Size | 4 kB |
| USB Channels | 0 |
| ADC Channels | 12 |
| Number of SPI Channels | 1 |
| Typical Operating Supply Voltage | 2.4 → 3.6 V |
| Number of UART Channels | 0 |
| Dimensions | 7.2 x 7.2 x 1.45 mm |
| Number of USART Channels | 1 |
| Number of LIN Channels | 0 |
| Number of ADC Units | 1 |
| Timer Resolution | 16 bit |
| Number of PCI Channels | 0 |
| Number of I2C Channels | 1 |
| ADCs | 12 x 12 bit |
| Length | 7.2 mm |
| Maximum Operating Temperature | +85 °C |
| Maximum Number of Ethernet Channels | 0 |
| Number of Timers | 4 |
| Number of CAN Channels | 0 |
| Instruction Set Architecture | RISC |
| Minimum Operating Temperature | -40 °C |
| ADC Resolution | 12 bit |
| Height | 1.45 mm |
| Width | 7.2 mm |
| Timers | 4 (16 bit) |
| Program Memory Type | Flash |
| Number of Ethernet Channels | 0 |