RS PRO 30 Piece , 1/4 in Socket Set
- RS Stock No.:
- 2131005
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2131005 |
| Product description | RS PRO 30 Piece , 1/4 in Socket Set |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO 30-Piece Bit/Socket Set
From RS PRO, this 1/4" hex drive power tool bit kit contains a variety of solutions for driving fasteners and bolts. The set comes with a magnetic bit holder that fits securely into most power drivers with a 1/4 inch hex drive capacity. The rest of the drive bits fit neatly into this holder, allowing for quick and easy adaptability. There are even two larger flat and cross-head screwdriver bits that are designed to fit directly into a power tool.
Each bit is manufactured from S2 steel and hardened for heavy-duty use and a long tool life.
The kit comes in a compact tray which allows easy access to components while keeping them well organized. The pieces snap into holders to keep them steady even if the tray is inverted or dropped, insuring your bit and socket set remains intact.
Kit Contains
1x Magnetic bit adaptor
7x Metric Socket
5x 25mm Hexagon Drivers
4x 25mm Posidriv screwdriver heads
3x 25mm Slotted (flathead) screwdriver heads
1x 50mm Slotted (flathead) screwdriver head
6x Torx screwdriver heads
2x Screw Finders
Features and Benefits
• Bits made from hardened and tempered Chrome Molybdenum Steel (S2)
• Nuts made from Chrome Vanadium Steel and zinc alloy with carbon steel shaft of a bit holder
• Chrome-plated bit holder
• Sandblasted finish for bits & nut drivers
• Supplied in the innovative case allowing for easy access, transport and storing
Applications
This driver and socket set is highly versatile, and ideal for professional tradesmen and enthusiasts alike. With its range of driver & sockets, this kit is a compact and reliable asset to any toolkit. Combined with an appropriate power tool, this set allows you to work far more comfortably and apply more torque than using hand tools, whether it’s tightening, loosening or just adjusting anything at home or on a job site. Encompassing widely used screwdriver heads and sockets for square driving and hex driving, there are few fastener applications that can't be tackled by this handy kit.
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Pieces | 30 |
| Set Type | Socket & Bit Set |
| Drive Type | Hexagon, Square |
| Set Contents | Bits, Sockets |
| Finish | Chrome |
| Material | Chrome Vanadium Steel |
| Drive Size | 1/4 in |