Mueller Electric Red, Male to Female Test Connector Adapter With Brass contacts and Gold Plated – Socket Size: 4mm

RS Stock No.:
8884777
Mfr. Prt No.:
BU-P72914-2
Brand:
Mueller Electric

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8884777
Product description Mueller Electric Red, Male to Female Test Connector Adapter With Brass contacts and Gold Plated - Socket Size: 4mm
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-P72914-2
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
RS stock number 8884777
Product description Mueller Electric Red, Male to Female Test Connector Adapter With Brass contacts and Gold Plated - Socket Size: 4mm
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-P72914-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Mueller Plug & Jack Adapters

Mueller 2mm Plug to 4mm Jack Adapter

Mueller's range of adapters allow the connection of 4mm Banana plug to a 2mm Banana Jack. Comprising of gold plated brass contacts with a nylon housing

Note

RoHS Compliant

Rated at 10A 30 V
Available in both standard Red & Black nylon housing options


Specifications

Attribute Value
Brand Mueller Electric
Colour Red
Plug Size 2 mm
Socket Size 4 mm
Contact Material Brass
Contact Plating Gold
Current Rating 10 A
Voltage Rating 30 V
Gender Male to Female
Checking stock...
VND
975,639.49
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1975,639.4997,563.95
*price per unit indicative
"Mueller Electric Red, Male to Female Test Connector Adapter With Brass contacts and Gold Plated - Socket Size: 4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products