RS PRO 25 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch

RS Stock No.:
5443806
Brand:
RS PRO

Technical Reference
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5443806
Product description RS PRO 25 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
Manufacturer / Brand RS PRO
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
RS stock number 5443806
Product description RS PRO 25 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

'D' Sub-Miniature Connection System

RS PRO D-Sub Connector with Solder Cups and Stamped and Formed Contacts

From RS PRO a durable D-Subminiature connector with a robust steel shell, stamped and formed contacts and solder cup terminations for the easy connection of wires. These D-sub connectors are ideal for use for making I/O (input/output) interconnections in a wide range of industrial and commercial applications

What is a D-Sub Connector?

A D-Sub connector is a popular type of I/O (input/output) connects that is commonly used in the computer and datacoms industry to provide power and point-to-point communications between two devices such as a computer and a monitor. The d-sub contains two or more parallel rows of pins or sockets surrounded by a D-shaped metal shell which provides mechanical support and ensures the correct orientation is used when mating. These d-subs are available as female D-sub sockets (or d-sub receptacles) with female contacts or male D-sub plugs with male pin contacts. The socket style female connector mates with the plug style male connector. Please note that a D-sub with a plastic shell cannot be mated with a D-sub with a metal shell.

Features and Benefits

• Robust design
• Durable tin plated steel shell
• Dimples on the shell (plugs only) for improved electrical conductivity and grounding
• Good EMI/RFI protection
• Gold plated stamped and formed contacts
• Flanges with for mounting holes for screw mounting to a panel
• Tinned solder cup terminations for simple wire connection

Applications

This d-sub connector with its robust design and high reliability can be used in communications and network ports in a wide range of industrial and commercial applications. Applications include the following:

• Computers, monitors and scanners
• Networking and communications equipment
• Data processing equipment
• Industrial equipment
• Test and measurement instrumentation
• Remote sensors and data loggers
• Portable electric generation equipment

How do you mount these connectors?

These d-subs are designed to be panel mounted. A hole is cut in the panel which is determined by the panel cut-out dimensions of the plug or socket. Two mounting flanges either side of the connector incorporate mounting holes. Holes are drilled into the panel to align with these mounting holes. The connector is then inserted into the panel cut-out and secured in place by inserting screws through the holes in both the connector and panel.

How do you terminate the wires into the connector?

These d-subs feature solder cups which are hollow cup-like cavities into which the wire is inserted and secured by soldering. Firstly make sure the connector is held securely while working on it. Strip the ends of each wire using the depth of solder cups to gauge how much insulation you need to remove. Tin the exposed wire strands with a soldering iron and partially fill the solder cup with solder. Apply a soldering iron to the edge of the cup allowing the solder to melt. Insert the end of the tinned wire into the cup and hold it in place until the solder becomes solid. If the wire gauge is large enough to support itself in the cup place it in the cup and feed in the solder whilst applying the soldering iron to the back of the cup.


Specifications

Attribute Value
Brand RS PRO
D Connector Type Standard D-Sub
Length 53.04 mm
Pitch 2.77 mm
Maximum Operating Temperature +105 °C
Contact Plating Gold
Housing Material Steel
Contact Material Phosphor Bronze
Depth 12.55 mm
Number of Contacts 25
Width 10.82 mm
Dimensions 53.04 x 10.82 x 12.55 mm
Minimum Operating Temperature -55.0 °C
Voltage Rating 500.0 V
Current Rating 5.0 A
Gender Male
Mounting Type Panel Mount
Body Orientation Straight
Termination Method Solder
D-Sub Shell Size B
Checking stock...
VND
669,536.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1669,536.00133,907.20
*price per unit indicative
"RS PRO 25 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products