Stanley One Touch 2 drawers Plastic Tool Box, 600 x 255 x 280mm

RS Stock No.:
7904794
Mfr. Prt No.:
1-79-218
Brand:
Stanley
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
RS stock number 7904794
Product description Stanley One Touch 2 drawers Plastic Tool Box, 600 x 255 x 280mm
Manufacturer / Brand Stanley
Manufacturer part number 1-79-218

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

Stanley Basic Toolbox

A choice of 16 inch (790-4782), 19 inch (790-4791) and 24 inch (790-4794) tool boxes from Stanley with one-hand operation. The latch allows for easy opening of the toolbox when the other hand is occupied. This basic plastic toolbox is suitable for home and general maintenance use.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Features and Benefits:

Extra wide soft-grip handle on top for easy lifting
Innovative design
Robust structure
Large storage volume
Compartment organizers on top lid for small parts
Removable tray allows enough space for larger tools to be stored underneath
Tool box can be locked - padlock not included

Typical Applications:

Tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal for
Electrical and Industrial engineering
Maintenance and Servicing applications
Mechanics
DIY enthusiast

What's in the box?

This basic tool box contains a removable tray.


Specifications

Attribute Value
Brand Stanley
Width 255 mm
Range One Touch
Dimensions 600 x 255 x 280 mm
Length 600 mm
Colour Black, Yellow
Box Type Tool Box
Lock Type Padlock
Weight 3.0 kg
Number of Drawers 2
Tray Type Removable
Height 600 mm
Material Plastic
Checking stock...
VND
2,442,551.02
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,442,551.02
*price per unit indicative
"Stanley One Touch 2 drawers Plastic Tool Box, 600 x 255 x 280mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products