Alpha Wire 3 Core Screened ECO Control Cable, 0.24 mm², Grey Modified Polyphenylene Ether MPPE Sheath, 30m, 24 AWG
- RS Stock No.:
- 8325039
- Mfr. Prt No.:
- 78323 SL005
- Brand:
- Alpha Wire

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8325039 |
| Product description | Alpha Wire 3 Core Screened ECO Control Cable, 0.24 mm², Grey Modified Polyphenylene Ether MPPE Sheath, 30m, 24 AWG |
| Manufacturer / Brand | Alpha Wire |
| Manufacturer part number | 78323 SL005 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8325039 |
| Product description | Alpha Wire 3 Core Screened ECO Control Cable, 0.24 mm², Grey Modified Polyphenylene Ether MPPE Sheath, 30m, 24 AWG |
| Manufacturer / Brand | Alpha Wire |
| Manufacturer part number | 78323 SL005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Alpha Wire EcoCable Mini - 300 V Supra-Shield Foil + Braid, Multiconductor
The Supra-Shield foil and braid EcoCable Mini range from Alpha Wire is a 300 Volt electrical cable which is fully recyclable due to its mPPE sheath and insulation construction. This stranded cable can handle extreme temperatures, contains zero halogens and is smaller and lighter than its PVC equivalent. Cables with Supra-Shield have a triple layer of aluminium/polyester/aluminium foil and braided shielding made from tinned copper. The combination of braid and foil allows for excellent EMI performance.
Features and Benefits
Temperature Range: -40°C to +80°C
Tinned copper conductors
mPPE insulation and jacket
Zero halogen
Specific gravity: 1.03
100% recyclable
Low outgassing
Available in several sizes of AWG
Supra-Shield® Foil + Braid Shield
How do communication cables work?
Communication cables work by sending information between two points, often at long distances via their copper conductors or optical fibres. Data communication requires clean transmission with little to no interference from external sources.
What is mPPE?
mPPE is a modified polyphenylene ether thermoplastic. Cables made from mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
Product Application Information
Communication cables are used in a wide range of applications such as radio transmitters, electronic circuits, telecommunication, automation and studios. They are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.
Approvals
• UL AWM 21460 • UL VW-1 • CSA I A/B FT1 • CE • RoHS • REACH • WEEE • ISO 10993-5
Specifications
| Attribute | Value |
| Brand | Alpha Wire |
| Number of Cores | 3 |
| Control Cable Type | ECO |
| Cross Sectional Area | 0.24 mm² |
| Screened/Unscreened | Screened |
| Length | 30 m |
| Sheath Colour | Grey |
| American Wire Gauge | 24 AWG |
| Outer Diameter | 3.78 mm |
| Screen Type | Foil and Braid |
| Maximum Operating Temperature | +80 °C |
| Core Strands | 19/0.127 mm |
| Sheath Material | Modified Polyphenylene Ether MPPE |
| Voltage Rating | 300 V |
| Fire Behaviour | Halogen Free |
| Series | EcoCable Mini |
| Minimum Bend Radius | 10 x Diameter |
| Conductor Material | Tinned Copper |
| Drain Wire | Yes |
| Insulation Material | MPPE |
| Minimum Operating Temperature | -40 °C |
| Standards Met | CE, CSA, UL |