Microchip ATMEGA4809-AFR, 8bit AVR Microcontroller, ATmega, 20MHz, 48 kB Flash, 48-Pin TQFP
- RS Stock No.:
- 1753197
- Mfr. Prt No.:
- ATMEGA4809-AFR
- Brand:
- Microchip
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
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1753197 |
Product description | Microchip ATMEGA4809-AFR, 8bit AVR Microcontroller, ATmega, 20MHz, 48 kB Flash, 48-Pin TQFP |
Manufacturer / Brand | Microchip |
Manufacturer part number | ATMEGA4809-AFR |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1753197 |
Product description | Microchip ATMEGA4809-AFR, 8bit AVR Microcontroller, ATmega, 20MHz, 48 kB Flash, 48-Pin TQFP |
Manufacturer / Brand | Microchip |
Manufacturer part number | ATMEGA4809-AFR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Oct 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
Attribute | Value |
Brand | Microchip |
Family Name | ATmega |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | AVR |
Data Bus Width | 8 bit |
Program Memory Size | 48 kB |
Maximum Frequency | 20 MHz |
RAM Size | 6 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
ADC Channels | 16 |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of Timers | 1 |
Number of UART Channels | 4 |
Pulse Width Modulation | 1 (11 Channel) |
Number of USART Channels | 4 |
Maximum Number of Ethernet Channels | 0 |
ADC Resolution | 10 bit |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Number of CAN Channels | 0 |
Number of ADC Units | 1 |
Maximum Operating Temperature | +125 °C |
Length | 7 mm |
ADCs | 16 x 10 bit |
Timer Resolution | 16 bit |
Height | 1.05 mm |
Number of LIN Channels | 0 |
PWM Channels | 11 |
Width | 7 mm |
Dimensions | 7 x 7 x 1.05 mm |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of PCI Channels | 0 |