RS PRO Panel Mount Speaker Terminal Socket, 2 Way, 3A, Quick Connect Termination

RS Stock No.:
0392677
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0392677
Product description RS PRO Panel Mount Speaker Terminal Socket, 2 Way, 3A, Quick Connect Termination
Manufacturer / Brand RS PRO
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
RS stock number 0392677
Product description RS PRO Panel Mount Speaker Terminal Socket, 2 Way, 3A, Quick Connect Termination
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Quick Connect Terminals

The perfect solution for a loudspeaker connector or lead termination, our high-quality brand RS PRO, offers this quick connect terminal.

Spring loaded levers allow wires to be easily inserted or plugged, trapping them firmly once the lever is released in a crimp like manner. This ensures a solid and reliable connection to help offer cable protection with an audio, or loudspeaker solution. Featuring thru holes these terminal sockets can be easily screw mounted to secure them in place quickly.

Generally designed for speakers and amplifiers, these terminals have numerous uses in applications requiring quick equipment interconnection.

Features and Benefits:

• Quick and easy mounting
• Quick and simple connection
• Solder tag termination
• 3A Current rating
• 0°C to 85°C temperature rating
• Colour coding for polarity

What are the advantages of using a terminal to connect wires?

Unlike standard speaker connectors, these terminals provide multiple connections in one sleek unit. They also eliminate the need for specific connectors or crimp to be applied to the wire reducing time and effort, allowing the user to change wires when needed.

The biggest advantage is that the terminals can be used with a variety of wire or cable sizes and gauges, making the terminal far more cross-functional.

What are Loudspeaker connectors?

A loudspeaker is a device or apparatus that takes electrical impulses or audio signals and converts them in to sound. Loudspeaker connectors can include sockets, splitters, banana plugs, pin connectors, SPK-type connectors, jacks and plugs. All of which are an item used to connect linking parts to speakers or amplifiers.


Specifications

Attribute Value
Brand RS PRO
Termination Method Quick Connect
Colour Black
Number of Contacts 2
Current Rating 3 A
Gender Female
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
VND
80,553.55
Out of stock
Price Each
Unit(s)Per Unit(VND)
180,553.55
*price per unit indicative
"RS PRO Panel Mount Speaker Terminal Socket, 2 Way, 3A, Quick Connect Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products