Belden 2 Pair Screened Twisted Pair Data Cable, 0.2 mm², 24 AWG, 304m, Chrome Sheath

RS Stock No.:
3827303
Mfr. Prt No.:
9502NH.00305
Brand:
Belden

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3827303
Product description Belden 2 Pair Screened Twisted Pair Data Cable, 0.2 mm², 24 AWG, 304m, Chrome Sheath
Manufacturer / Brand Belden
Manufacturer part number 9502NH.00305
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
RS stock number 3827303
Product description Belden 2 Pair Screened Twisted Pair Data Cable, 0.2 mm², 24 AWG, 304m, Chrome Sheath
Manufacturer / Brand Belden
Manufacturer part number 9502NH.00305

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

Belden Multipair Cable, 24 AWG, PVC sheath

Experience dependable signal transmission for a variety of installations with the multi-purpose, multipair cables from Belden.

These electronic cables are versatile and rugged to suit your needs, allowing them to be used in a range of computer networking and instrumentation applications. Belden multipair cables contain groups of twisted pair circuits bundled together, allowing easy set-up for your system and reducing EMI (electromagnetic interference).

These Belden cables also use patented best-in-class Beldfoil shield technology, which provides 100% coverage for strong signal protection. This aluminium/polyester foil construction is designed to be robust yet lightweight and flexible. Output is maximised as the screening prevents any outside interference from interrupting the transmission within the cable.

Features and Benefits:

• 24 AWG (7x32) stranded tinned copper wire conductors for optimal conductivity
• Durable PVC insulation and laid up in twisted pairs
• Tinned copper drain wire is provided for termination of the screen
• Overall Beldfoil® shield offers 100% screening
• Chrome-grey overall outer jacket

Applications:

Computers
Instrumentation

Why choose Belden?

With over 100 years of experience Belden are global industry experts at providing high-quality cabling and connectivity solutions. They create dependable products that help to minimise signal loss and maximise uptime, giving you high performance every day.

What is twisted pair cabling and why use it?

Twisted pair cables are commonly used for telephone and data networks as they can transmit high volumes of data at fast speeds. Twisted pair cables contain two conductors twisted together, which carry signals in opposite directions. This design ensures that crosstalk is negated, and helps to defend against external interference which can hinder or distort signal transmission.


Specifications

Attribute Value
Brand Belden
Number of Pairs 2
Core Strands 7/32
Cross Sectional Area 0.2 mm²
Cable Type Twisted Pair
Outer Sheath Material LSZH
Cable Shape Twisted Pair
Voltage Rating 300 V
Shield Type F/UTP
Sheath Colour Chrome
Screened/Unscreened Screened
Characteristic Impedance 75 Ω
Outer Diameter 5.9 mm
American Wire Gauge 24 AWG
Fire Behaviour Flame Retardant
Length 304 m
Standards Met Euroclass Dca-s1 d1 a1
Checking stock...
VND
20,874,040.18
Out of stock
Price Box (1 Box of 304 Metres)
Box(s)Per Box(VND)Per Unit(VND)
120,874,040.1868,664.61
*price per unit indicative
"Belden 2 Pair Screened Twisted Pair Data Cable, 0.2 mm², 24 AWG, 304m, Chrome Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products