Parker 15CN1 series 69bar 1in Hydraulic Filter, 46L/min max, 10μm filtration size
- RS Stock No.:
- 3319414
- Mfr. Prt No.:
- 0-15CN-1-10Q-M2-25-C2C2-1
- Brand:
- Parker

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3319414 |
| Product description | Parker 15CN1 series 69bar 1in Hydraulic Filter, 46L/min max, 10μm filtration size |
| Manufacturer / Brand | Parker |
| Manufacturer part number | 0-15CN-1-10Q-M2-25-C2C2-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Medium & Low Pressure
Model - 15CN
The Parker 15CN is a hydraulic filter designed to meet the requirements of medium and low-pressure hydraulic systems. Positioned downstream of the pump the 15CN Is ideally suited to protecting critical hydraulic components against dirt and matter generated within the pump. Fitted with a diametrical seal between the bowl and head reducing the risk of downtime from leaks and a dust seal preventing build-up on the threads and thread galling. Manufactured with a cast aluminium alloy head and 56 bar fatigue rating the 15CN is a tough and reliable alternative to a spin-on filter.
Features and Benefits
Nylon Bypass Valve as Standard
Visual 360° Green/Red Auto Reset Element Condition Indication
Fitted with a 20 Micron Element
Element Tested to ISO 4572 Multipass Test
Replacement Elements Include a Filter Head-to-Bowl Seal
Suitable for use with Mineral Oils Only
Safety Factor 2.5 :1
Applications
The 15CN series filter is suitable for medium and low pressure sytem filtration requirments in a number of installations including,
Compressor Lube Oil
Off-line Filter Loops
Machine Tools (Automotive Standard)
Hydrostatic Drive Charge Pumps
Mobile Equipment
Pilot Lines For Servo Controls
Oil Patch Drilling Equipment
Injection Moulding
Specifications
| Attribute | Value |
| Brand | Parker |
| Minimum Operating Temperature | -40 °C |
| Manufacturer Series | 15CN1 |
| Maximum Operating Temperature | +107 °C |
| Maximum Flow Rate | 46 L/min |
| Filtration Size | 10 µm |
| Thread Size | 1 in |
| Connection Thread | G 1 |
| Thread Standard | G |
| Maximum Operating Pressure | 69 bar |