Wera Precision Slotted; Phillips Screwdriver Set 6 Piece
- RS Stock No.:
- 7383510
- Mfr. Prt No.:
- 030170
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7383510 |
| Product description | Wera Precision Slotted; Phillips Screwdriver Set 6 Piece |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 030170 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
1578 A Kraftform ESD Micro Screwdriver Set
A 6 piece precision screwdriver set is the perfect kit for professionals or enthusiast looking for a comprehensive set of tools. Offers protection against electrostatic energy and provides long life and safe service. These screwdrivers have a unique zone features;
Fast spinning zone; located in the mid-section is a fast turning zone designed for quick twists.
Power zone; for high torque transfer the power zones has integrated soft sections for excellent grip
Precision zone; located above the blade, gives the operator an improved feel while in use.
SUPPLIED_WITH : Easy access storage rack.
Features and Benefits
• 6 piece ESD tool set
• Steel, chrome plated blades with black finish
• Anti-roll off
• Extra durable
• Free spin cap
• Fast spinning, power and precision zones
• Rack system
Typical Application
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
• Electronics
• Opening consoles - Xbox/PlayStation
• Opening Mobile phones
• Opening MacBook’s
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Flammable Environments
FAQ's
What do you get in the set?
• Phillips: PH 0x60 – PH 1x80
• Slotted: 1 x 0.25x1.2x40 - 1 x 0.23x1.5x40 - 1 x 0.30x1.8x60 - 1 x 0.40x2.5x80
• Rack System
Are they magnetic?
Wera screwdriver set is not magnetic
Specifications
| Attribute | Value |
| Brand | Wera |
| Number of Pieces | 6 |
| ESD Safe | Yes |
| Screwdriver Type | Precision |
| Tip Size | Phillips: PH0; PH1; Slotted: 0.23; 0.25; 0.3; 0.4 mm |
| Tip Type | Slotted; Phillips |