Merlett Plastics PVC Flexible Tube, Clear, 21.5mm External Diameter, 10m Long, 40mm Bend Radius, Industrial Liquids

RS Stock No.:
1357819
Mfr. Prt No.:
251016RS10
Brand:
Merlett Plastics

Technical Reference
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
RS stock number 1357819
Product description Merlett Plastics PVC Flexible Tube, Clear, 21.5mm External Diameter, 10m Long, 40mm Bend Radius, Industrial Liquids
Manufacturer / Brand Merlett Plastics
Manufacturer part number 251016RS10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Merlett Metalflex Industrial Hose

A soft and flexible PVC hose with an embedded steel spiral for suction of industrial liquids.

Features and Benefits

• Smooth surface
• Good flexibility
• Abrasion resistance
• Steel spiral
• Good Crush resistance

Applications

Suitable for use in the agriculture, transport, marine, building and general industry.


Specifications

Attribute Value
Brand Merlett Plastics
Inner Diameter 16 mm
Outer Diameter 21.5 mm
Material PVC
Colour Clear
Suitable Applications Industrial Liquids
Length 10 m
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +65 °C
Maximum Working Pressure 6 bar
Bend Radius 40 mm
Operating Temperature Range -5 → +65 °C
Checking stock...
VND
2,538,587.59
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,538,587.59
*price per unit indicative
"Merlett Plastics PVC Flexible Tube, Clear, 21.5mm External Diameter, 10m Long, 40mm Bend Radius, Industrial Liquids" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products