Telemecanique Sensors Pressure Switch for Air, Fresh Water, Sea Water, 6bar Max Pressure Reading, 1CO

RS Stock No.:
1353788
Mfr. Prt No.:
XMXA06L2135
Brand:
Telemecanique Sensors

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1353788
Product description Telemecanique Sensors Pressure Switch for Air, Fresh Water, Sea Water, 6bar Max Pressure Reading, 1CO
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XMXA06L2135
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
RS stock number 1353788
Product description Telemecanique Sensors Pressure Switch for Air, Fresh Water, Sea Water, 6bar Max Pressure Reading, 1CO
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XMXA06L2135

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

OsiSense XMX Pressure Switches

Schneider Electric XMX series pressure switches for control circuits, with an adjustable differential. They are used to control the pressure of water and air, up to 25 bar.

Note

Pressure switches type XMX have an internal setting screw that is only accessible after removing the cover.

Adjustable differential
1 CO snap acting contact
Temperature range: –25 to +70 °C
Enclosure rating: IP54


Specifications

Attribute Value
Brand Telemecanique Sensors
Minimum Pressure Reading 1 bar
Maximum Pressure Reading 6 bar
Accuracy 3.5 %
Output Type 1CO
Media Measured Air, Fresh Water, Sea Water
Electrical Connection Screw Clamp
Maximum Current 100 mA @ 250 V dc, 3 A @ 120 V ac
Supply Voltage 240 V ac, 250 V dc
Housing Material Glass Fibre Reinforced Polycarbonate
IP Rating IP54
Minimum Operating Temperature -25 °C
Mounting Type Panel Mount
Maximum Operating Temperature +70 °C
Checking stock...
VND
3,593,316.02
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,593,316.02
*price per unit indicative
"Telemecanique Sensors Pressure Switch for Air, Fresh Water, Sea Water, 6bar Max Pressure Reading, 1CO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products