Stanley Bit Holder
- RS Stock No.:
- 2971465
- Mfr. Prt No.:
- 0-68-732
- Brand:
- Stanley

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2971465 |
| Product description | Stanley Bit Holder |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 0-68-732 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Stanley Magnetic Hex Bit Adapter
Introducing a 1/4in, 60 mm magnetic bit holder from Stanley. This bit holder has been forged and ground for long life and durability. Designed to be used with power tools such as drills, drill drivers or any power tool that incorporates a chuck.
Why would you buy this adapter?
Screwdriver bits & sets are increasingly becoming commonplace in tool kits because they are interchangeable and shorten application time. A sturdy bit holder with a permanent magnet to hold bits are a joy to use, you can quickly swap out & change bits when required.
Features and Benefits
• Model no: 0-68-732
• 1/ 4in. hex drive, fit most chuck types
• Bit holder length: 60 mm
• Magnetic recess holds 1/ 4in insert bits securely
• Precision machined for the perfect fit
• Forged and ground for long life and durability
• DIN3126-D6.3
Application Information
A magnetic bit holder is typically found in DIY, Furniture Assembly, and Automotive applications. Ideal for use with all 1/4 in. hexagon screwdriver bits, drills, and taps including Hexbits®.
FAQ’s
What is a bit holder also known as?
Bit holders are also known as hex bit drivers, hex bit adapters and 1/4 in hex shank bit adapters
Is it compatible with power tools?
Yes, providing the power tool supports a chuck.
Specifications
| Attribute | Value |
| Brand | Stanley |
| Type | Bit Holder |