Bahco 1/2 in Ratchet Handle, Square Drive With Ratchet Handle
- RS Stock No.:
- 0519781
- Mfr. Prt No.:
- 8155-1/2
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0519781 |
| Product description | Bahco 1/2 in Ratchet Handle, Square Drive With Ratchet Handle |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 8155-1/2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Drive Tools
1/2 in. Reversible Ratchet Handle, One Hand
Easy change of direction with one hand by a short turn of reversing ring, leaving the other hand free to steady the workpiece. The integrated quick-rotary disc simplifies and accelerates the fastening and release of all kinds of easy running fasteners
Features and Benefits
• 60 teeth, 6° Action
• Locking mechanism keeps the socket captive
• Easy change of sockets by pressing the quick release button
• Manufactured from Vanadium-Extra
• Nickel and chrome-plated,fine-polished finish
• Two component handle
Specifications
| Attribute | Value |
| Brand | Bahco |
| Drive Size | 1/2 in |
| Overall Length | 260 mm |
| Finish | Nickel Chrome Plated |
| Drive Shape | Square |
| Handle Type | Ratchet |
| Material | Chrome Vanadium Steel |