Calipers
Calipers are also known as callipers, they are a type of measuring instrument with a high degree of accuracy and little margin for error when measuring length or distances. They are mostly found in physics labs, machine shops and engineering applications. There are many styles but the principle of measuring are the same, we offer a large selection of calipers to meet your linear measurement needs.To learn everything you need to know about calipers and their uses, check out our RS Components ‘Complete Guide to Calipers’.What are the key features?Calipers have a robust construction, most commonly made from stainless steel. Some feature anti-glare, or satin finish that makes measurements easier to read. Some calipers will only allow for measurement of the inside or outside, depth or step of a product. However, many do give the option of measuring all of these. Calipers can display measurements in both imperial and metric.Types of CaliperVernier caliper</liDigital vernier caliperDial caliperDigital caliperSpring caliperVernier Caliper – These are particularly useful when you need to measure something round. They feature a fixed main scale and a moving vernier scale. The main scale is normally in tenths of an inch or millimetres while the vernier scale normally measures to the nearest 0.02 millimetres or 0.001 inches.Dial Caliper – These provide measurements with the same level of accuracy as Vernier calipers. However, instead of using two scales, a dial is used to read the final fraction of an inch or a millimetre on a dial. The measurement taken on a dial caliper is very easy to read.Digital Caliper – Digital calipers use linear encoders to measure internal and external distances. This is then shown on a digital display which is simple to use and easy to read. Available with metric and imperial conversions so you can accurately measure objects with ease.Spring Caliper – The primary purpose of spring calipers is to measure the internal and external diameter of an object. They differentiate by the measuring edges and get the name spring caliper by the spring joint that loads onto the nut. To adjust the size of the measuring tips turn the adjuster clockwise or anti-clockwise.Are there calibration options?We offer calibration on a wide range of vernier calipers and digital callipers. Browse our range now to view all our latest caliper offers with free next day delivery.
-
Facom 150mm Digital Caliper 0.01 mm ,Metric & Imperial
VND2,213,734.00 -
Facom 150mm Vernier Caliper 0.02 mm ,Metric & Imperial
VND4,908,394.00 -
Facom 150mm Vernier Caliper Metric
VND3,286,748.00 -
Facom 200mm Spring Caliper Metric
VND784,342.00 -
Mitutoyo 150mm Dial Caliper 0.02 mm ,Metric & Imperial
VND5,284,754.00 -
Mitutoyo 150mm Digital Caliper 0.01 mm ,Metric & Imperial
VND4,740,972.00 -
Mitutoyo 150mm Digital Caliper 0.01 mm ,Metric & Imperial
VND7,532,826.00 -
Mitutoyo 150mm Digital Caliper 0.01 mm Metric
VND7,185,760.00 -
Mitutoyo 150mm Digital Caliper Metric
VND5,626,388.00 -
Mitutoyo 150mm Digital Caliper Metric
VND6,302,284.00 -
Mitutoyo 150mm Vernier Caliper 0.02 mm Metric
VND2,041,268.00 -
Mitutoyo 200mm Digital Caliper 0.01 mm ,Metric & Imperial
VND9,104,808.00 -
Mitutoyo 200mm Digital Caliper 0.01 mm Metric
VND9,766,736.00 -
Mitutoyo 200mm Digital Caliper Metric
VND10,813,560.00 -
Mitutoyo 280mm Vernier Caliper 0.02 mm ,Metric & Imperial
VND9,249,920.00 -
Mitutoyo 300mm Digital Caliper 0.01 mm ,Metric & Imperial
VND20,907,186.00 -
RS PRO 1000mm Digital Caliper 0.01 mm ,Metric & Imperial
VND24,654,878.00 -
RS PRO 145mm Vernier Caliper 0.001 in ,Metric & Imperial
VND1,784,994.00 -
RS PRO 150mm Dial Caliper 0.02 mm ,Metric & Imperial
VND2,815,522.00 -
RS PRO 150mm Dial Caliper 0.02 mm Metric
VND2,805,822.00 -
RS PRO 150mm Dial Caliper 0.1 mm ,Metric & Imperial
VND567,450.00 -
RS PRO 150mm Digital Caliper & Micrometer Set 0.01 mm ,Metric & Imperial
VND6,772,152.00 -
RS PRO 150mm Digital Caliper 0.0005 in, 0.01 mm ,Metric & Imperial
VND1,696,530.00 -
RS PRO 150mm Digital Caliper 0.01 mm ,Metric & Imperial
VND3,910,652.00