Nails
Nails are metal fastener with a sharp point at one end and a rounded flat head at the other end.What does it do?Nails are used to join materials together (usually wood) and are driven into the material with a hammer or air nail gun.Why do you need it?Nails are used in all types of applications. The most common use would be in carpentry where wood is joined to wood or another material. Other types of nails or tacks are used in construction, roofing, upholstery, and carpeting.Different typesNails are available in different shank lengths and diameters, with galvanised Zinc plated or bright zinc plate finishes.
-
DeWALT Zinc Plated Steel Round Nails
VND629,991.53Box (1 Box of 100) -
RS PRO Bright Nails; 50mm; 500g Bag
VND216,971.51Bag (1 Bag of 385) -
RS PRO Bright Steel Oval Nails; 25mm x 2mm; 500g Bag
VND166,756.31 -
RS PRO Bright Steel Oval Nails; 40mm x 2.65mm; 500g Bag
VND143,741.01 -
RS PRO Bright Steel Ring Shank Nails; 100mm; 500g Bag
VND245,636.02 -
RS PRO Bright Steel Ring Shank Nails; 40mm; 500g Bag
VND256,306.75 -
RS PRO Bright Steel Ring Shank Nails; 65mm; 500g Bag
VND250,448.31 -
RS PRO Bright Steel Ring Shank Nails; 75mm; 500g Bag
VND245,636.02 -
RS PRO Bright Steel Round Nails; 100mm; 500g Bag
VND389,586.26 -
RS PRO Bright Steel Round Nails; 150mm; 500g Bag
VND204,417.71 -
RS PRO Bright Steel Round Nails; 25mm; 500g Bag
VND238,731.43 -
RS PRO Bright Steel Round Nails; 40mm; 500g Bag
VND316,146.53 -
RS PRO Bright Steel Round Nails; 50mm; 500g Bag
VND247,728.32 -
RS PRO Bright Steel Round Nails; 75mm; 500g Bag
VND206,091.55 -
RS PRO Galvanised Round Nails; 75mm; 500g Bag
VND188,097.77Bag (1 Bag of 65) -
RS PRO Galvanised Steel Nails; 13 mm, 20 mm, 25 mm, 30 mm, 50 mm, 65 mm, 75 mm x 1.4 mm, 1.8 mm, 2 mm, 2.65 mm, 3 mm,
VND1,733,889.01 -
Stanley Nails
VND240,823.73Box (1 Box of 1000) -
Stanley Nails
VND106,707.30Box (1 Box of 1000) -
Stanley Nails
VND152,528.67Box (1 Box of 1000)