Interface Adapters
An interface adapter is a hardware device that connects a computer or terminal to a network. They do this by providing a two-way communication system for the flow of data between the network and the device.What are Interface adapters used for?Interface adapters have many supported interfaces, frequencies and intended applications. A Universal Serial Bus (USB) to RJ45 (ethernet) adapter, for example, connects a USB equipped computer or tablet to a network switch, router or modem to bring ethernet to your network connection.A USB to RS-232 adapter connects mobile devices, digital cameras or International Services Digital Network (ISDN) adapters through your USB port.Types of interface adaptersThere are numerous types of interface adapters including:RS232 to RS422 Serial ConverterUSB Micro to USB Micro Network AdapterUSB 2.0 to IDE USB Cable AssemblyUSB 2.0 to RS232 Serial Converter9-Pin (Serial) to RJ45 Network AdapterDisplay Port Male to D-sub, 15-Pin (VGA) Female Network AdapterUSB Male to Interface Adapter
-
Edimax USB 3.0 to Ethernet Network Adapter
VND888,599.81 -
Neutrik USB A Female to USB B Female Network Adapter
VND186,842.39 -
Neutrik USB A to USB B Network Adapter
VND265,512.87 -
Roline Ethernet Adapter
VND1,111,429.76 -
Roline Ethernet Adapter
VND2,163,438.20 -
RS PRO D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub
VND525,376.53 -
RS PRO D-sub Adapter Female 9 Way D-Sub to Female 25 Way D-Sub
VND119,261.10 -
RS PRO D-sub Adapter Female 9 Way D-Sub to Female RJ45
VND321,377.28 -
RS PRO D-sub Adapter Female 9 Way D-Sub to Male 25 Way D-Sub
VND90,178.13 -
RS PRO D-sub Adapter Female 9 Way D-Sub to Male 25 Way D-Sub
VND87,248.91 -
RS PRO D-sub Adapter Female VGA to Female VGA
VND234,128.37 -
RS PRO D-sub Adapter Male 15 Way D-Sub to Female 15 Way D-Sub
VND156,294.81 -
RS PRO D-sub Adapter Male 9 Way D-Sub to Female 25 Way D-Sub
VND77,833.56 -
RS PRO D-sub Adapter Male 9 Way D-Sub to Male 25 Way D-Sub
VND123,654.93 -
RS PRO Display Port Male to D-sub, 15-Pin (VGA) Female Network Adapter
VND3,970,139.25 -
RS PRO USB 2.0 Micro B Type Female to USB 3.1 C Type Male Network Adapter
VND397,955.46 -
RS PRO USB 3.0 A Type Female to USB 3.1 C Type Male Network Adapter
VND520,355.01 -
RS PRO USB 3.0 to Ethernet Network Adapter
VND1,852,522.42 -
RS PRO USB 3.1 A Type Female to USB 3.1 C Type Male Interface Adapter
VND542,951.85 -
RS PRO USB 3.1 C Type Male to DP Female Network Adapter
VND717,031.21 -
RS PRO USB 3.1 C Type Male to HDMI Female Network Adapter
VND1,916,546.80 -
RS PRO USB 3.1 C Type Male to VGA Female Network Adapter
VND1,920,522.17 -
RS PRO USB 3.1 Type C Male to Type C to DP Female Network Adapter
VND1,385,102.60 -
RS PRO USB 3.1 Type C Male to USB 3.1 to SATA III Male Network Adapter
VND1,366,481.13