Lead Acid Batteries
Lead acid batteries can supply high surge currents despite having a very low energy-to-weight ratio and a low energy-to-volume ratio, meaning that they are able to meet large power requirements applications such as backup power supply storage. Their robustness and long lifetime make sealed lead acid batteries ideal for renewable energy systems: in fact, they are the most commonly used batteries across photovoltaic (PV) applications such as solar panels, where they capture surplus energy and store it for later use. They are available in a wide range of sizes and voltages to suit your requirements, typically with voltages of 6V to 24V.What are lead acid rechargeable batteries used for?Lead acid batteries are widely used in power storage, such as uninterruptible power source from automobiles to larger-scale power systems.Emergency lightsUninterruptible power supplies (UPS)Alarm systemsCommunication systemsHow do lead acid batteries work?The oxygen in the active material (lead dioxide) reacts with hydrogen ions to form water, and the lead reacts with sulphuric acid to form lead sulphate. The ions moving through the electrolyte then create the current flow.What are sealed lead acid batteries?Sealed lead acid batteries (also known as SLAs) are a modification of the original flooded style battery that effectively prevent the user of the battery from accessing the cell compartments. They are designed to be maintenance-free, leak-proof and position insensitive, and have enough acid within the battery to maintain the chemical reaction for prolonged periods.Can sealed lead acid batteries be recharged?In the case that SLA batteries have become drained, they can be recharged with the appropriate charger. You can browse our selection of lead acid battery chargers here. Gel Vs AGM Lead Acid BatteriesAGM (Absorbed Glass Mat) AGM batteries contain a special glass mat that is made to wick the battery electrolytes between the battery plates. Only enough liquid is stored in the battery to keep the specially designed glass mat wet, so if the AGM battery is broken no free liquid can leak out. AGM batteries are preferred when a large number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.Gel BatteriesGel batteries are named as such because silica is used within the battery to turn the acid into a thick, gel-like liquid and preventing the batteries from leaking. This gel allows the electrons to flow between plates but don’t offer the same power capacity as the same physical size AGM batteries would. Gel batteries alternatively excel in slow discharge rates and slightly higher operating temperatures, with an excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure.
-
RS PRO 12V Sealed Lead Acid Battery - 4Ah
VND1,406,025.60 -
RS PRO 12V Sealed Lead Acid Battery - 5.4Ah
VND859,098.38 -
RS PRO 12V Sealed Lead Acid Battery - 5Ah
VND843,196.90 -
RS PRO 12V Sealed Lead Acid Battery - 6.5Ah
VND533,536.50 -
RS PRO 12V Sealed Lead Acid Battery - 65Ah
VND10,288,885.25 -
RS PRO 12V Sealed Lead Acid Battery - 7Ah
VND1,012,673.20 -
RS PRO 12V Sealed Lead Acid Battery - 7Ah
VND1,350,998.11 -
RS PRO 12V Sealed Lead Acid Battery - 80Ah
VND9,551,558.73 -
RS PRO 12V Sealed Lead Acid Battery - 9Ah
VND2,526,243.02 -
RS PRO 6V Sealed Lead Acid Battery - 1.2Ah
VND456,539.86 -
RS PRO 6V Sealed Lead Acid Battery - 10Ah
VND880,230.61 -
RS PRO 6V Sealed Lead Acid Battery - 12Ah
VND1,181,521.81 -
RS PRO 6V Sealed Lead Acid Battery - 1Ah
VND149,599.45 -
RS PRO 6V Sealed Lead Acid Battery - 3.2Ah
VND525,585.76 -
RS PRO 6V Sealed Lead Acid Battery - 4Ah
VND767,246.41 -
RS PRO 6V Sealed Lead Acid Battery - 7Ah
VND1,330,912.03 -
Siemens 24V 6EP1935-6MD11 Sealed Lead Acid Battery - 3.2Ah
VND8,084,856.43 -
Siemens 24V 6EP1935-6ME21 Sealed Lead Acid Battery - 7Ah
VND9,948,258.81 -
Siemens 24V 6EP1935-6MF01 Sealed Lead Acid Battery - 12Ah
VND11,024,747.16 -
SIP Rescue Pac 1600 Battery Charger For Lead Acid 12 V 12V
VND6,494,499.20 -
Sonnenschein 12V NGA5120010HS0SA Sealed Lead Acid Battery - 10Ah
VND3,104,973.20 -
Yuasa 12V NP1.2-12 Sealed Lead Acid Battery - 1.2Ah
VND1,114,358.98 -
Yuasa 12V NP1.2-12FR Sealed Lead Acid Battery - 1.2Ah
VND1,076,906.81 -
Yuasa 12V NP12-12 Sealed Lead Acid Battery - 12Ah
VND3,317,760.11