Speaker Drivers
A speaker drive is the individual circular driver unit that produces the sound we hear when we play music or audio. Individual speakers as such are often called ‘drivers’ where the entire unit together will be called the ‘loudspeaker’.How do they work?They work by transforming an electrical audio signal they receive into sound waves which is what we hear as the output.Frequency types: Full-range drivers – Designed to be used alone, consequently this helps them produce higher quality audio in most cases. Usually used to produce only one audio range Subwoofer – Appropriate for certain types of music like Jazz or classical. They do not rely on loud bass. Usually quite small as well great for people that don’t have space. Woofer – Woofers are great at producing large amounts of bass, the larger they are the better they are. Typically used to replace drivers for many Hi-Fi speakers Tweeter – High-frequency drive that produces the highest frequencies in speaker systems. Widely found in home stereo systems.Features and benefits: Compact Extended frequency response Square, circular or rectangular shapes available Waterproof units availableWhere might I use one? Wireless speaker system Portable speakers TV Speakers Home theatres Hi-Fi systems Sound bars PA systems Headphones Telephones
-
RS PRO Round Speaker Driver, 1.5W nom, 8Ω
VND152,947.13 -
RS PRO Round Speaker Driver, 12W nom, 8Ω
VND255,679.06 -
RS PRO Round Speaker Driver, 1W nom, 8Ω
VND120,307.25 -
RS PRO Round Speaker Driver, 1W nom, 8Ω
VND124,491.85 -
RS PRO Round Speaker Driver, 1W nom, 8Ω
VND179,310.11 -
Tectonic Round Audio Exciter, 2W nom, >4W max, 8Ω
VND176,799.35 -
Tectonic Round Audio Exciter, 5W nom, >10W max, 8Ω
VND434,570.71 -
Tectonic Square Speaker Driver, 5W nom, 5W max, 4Ω
VND350,669.48 -
Visaton Rectangular Speaker Driver, 10W nom, 10W max, 8Ω
VND1,148,045.01 -
Visaton Rectangular Speaker Driver, 10W nom, 15W max
VND377,869.38 -
Visaton Rectangular Speaker Driver, 25W max, 8Ω
VND1,881,605.39 -
Visaton Round Cabinet Speaker, 30W nom, 50W max, 4Ω
VND560,108.71 -
Visaton Round Speaker Driver, 10W nom, 15W max, 4Ω
VND464,909.06 -
Visaton Round Speaker Driver, 10W nom, 15W max, 8Ω
VND393,561.63 -
Visaton Round Speaker Driver, 20W nom, 30W max, 4Ω
VND286,854.33 -
Visaton Round Speaker Driver, 30W nom, 50W max, 4Ω
VND672,046.76 -
Visaton Round Speaker Driver, 30W nom, 50W max, 8Ω
VND618,902.34 -
Visaton Round Speaker Driver, 40W nom, 70W max, 4Ω
VND795,283.23 -
Visaton Round Speaker Driver, 4W nom, 8W max, 4Ω
VND582,287.09 -
Visaton Round Speaker Driver, 500mW nom, 1W max, 8Ω
VND223,666.87 -
Visaton Round Speaker Driver, 60W nom, 90W max, 8Ω
VND743,394.19 -
Visaton Round Speaker Driver, 80W nom, 120W max, 8Ω
VND2,136,029.07 -
Visaton Round Speaker Driver, 8W nom, 15W max, 8Ω
VND786,914.03 -
Visaton Round Waterproof Speaker Driver, 1W nom, 2W max, 8Ω
VND187,051.62