Compression Fittings
What are compression fittings?Suitable for use in both commercial and residential applications, brass and copper compression fittings are an easy and practical plumbing method for both DIY and professional plumbers. Available in a variety of standard sizes each in different profiles such as straight connectors, 90-degree elbow, equal tee as well as reducing fittings from one size to another. Connecting copper pipe is easy with the range of fittings available with minimal effort. How do compression fittings work?Standard compression fittings are simple and easy to use fitting as simple as the name sounds. Made up of three basic pieces, a compression fitting uses a threaded nut with a hole in that tightens down to the compression fittings body. This tightens down over a small typically brass ring called an Olive that is placed between the nut and the body of the fitting. This olive is compressed by the tightening of the nut to the body creating a sealed joint. What size do I need? Always check the exact size of the pipe or fitting to be used when plumbing and a range of metric and imperial fittings are available and ensuring the correct size is selected is key to making an exact and well-sealed joint. Using Compression FittingsMost standard compression fittings just require two spanners to install, these can either be fixed or adjustable spanners used to tighten the fittings nut down for the best seal. PTFE tape may also be used over the fittings thread to give the best seal and limit the risk of leaking over time.
-
Legris Brass 90° Elbow Brass Compression Fitting
VND739,334.00Pack (1 Pack of 5) -
Legris Brass Equal Tee Brass Compression Fitting
VND943,034.00Pack (1 Pack of 5) -
Legris Brass Straight Coupler Brass Compression Fitting
VND1,099,980.00Pack (1 Pack of 5) -
Legris Brass Straight Coupler Brass Compression Fitting
VND1,050,898.00Pack (1 Pack of 5) -
Legris Brass Straight Coupler Brass Compression Fitting
VND657,466.00Pack (1 Pack of 5) -
Legris Brass Straight Coupler Brass Compression Fitting
VND441,350.00Pack (1 Pack of 5) -
Legris Brass Straight Coupler Brass Compression Fitting
VND299,148.00Pack (1 Pack of 5) -
Legris Brass Straight Coupler Brass Compression Fitting
VND299,148.00Pack (1 Pack of 5) -
Legris Brass Straight Coupler Brass Compression Fitting
VND688,700.00Pack (1 Pack of 5) -
Legris Brass Straight Coupler Brass Compression Fitting
VND637,096.00Pack (1 Pack of 5) -
Legris Brass Straight Equal End Coupler Brass Compression Fitting
VND599,266.00Pack (1 Pack of 5) -
Legris Brass Straight Equal End Coupler Brass Compression Fitting
VND383,150.00Pack (1 Pack of 5) -
Pegler Yorkshire Brass Equal Tee Brass Compression Fitting
VND291,582.00Pack (1 Pack of 2) -
Pegler Yorkshire Brass Straight Coupler Brass Compression Fitting
VND265,392.00Pack (1 Pack of 2) -
Pegler Yorkshire Brass Straight Coupler Brass Compression Fitting
VND273,152.00Pack (1 Pack of 2) -
RS PRO Brass 90° Wall Plate Elbow Adapter Brass Compression Fitting
VND174,212.00 -
RS PRO Brass Elbow Coupler Brass Compression Fitting
VND359,870.00Pack (1 Pack of 2) -
RS PRO Brass Elbow Coupler Brass Compression Fitting
VND511,772.00Pack (1 Pack of 2) -
RS PRO Brass Equal Tee Brass Compression Fitting
VND526,904.00Pack (1 Pack of 2) -
RS PRO Brass Straight Coupler Brass Compression Fitting
VND267,138.00Pack (1 Pack of 2) -
-23.50%
RS PRO Brass Straight Coupler Brass Compression Fitting
VND354,244.00VND271,018.00Pack (1 Pack of 2) -
RS PRO Brass Straight Coupler Brass Compression Fitting
VND172,660.00Pack (1 Pack of 2) -
RS PRO Brass Straight Coupler Brass Compression Fitting
VND236,292.00Pack (1 Pack of 2) -
RS PRO Brass Straight Coupler Brass Compression Fitting
VND161,602.00Pack (1 Pack of 2)