Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HARTING Han D Heavy Duty Power Connector Insert, 8 contacts, 10A, Male
VND229,502.00 -
HARTING Han D Heavy Duty Power Connector Insert, 8 contacts, 10A, Female
VND230,860.00 -
Han-Modular Series Female Module, 8 Way, 2 Row, Rated At 16A, 40 V, Han EE
VND233,770.00 -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, Male
VND235,322.00 -
Han-Modular Series Male Module, Rated At 16A, 400 V, For Use With Heavy Duty Power Connectors, Han EE
VND235,710.00 -
Epic Contact H-A Heavy Duty Power Connector Insert, 4 contacts, 10A, Female
VND236,098.00 -
Han-Modular Male Pneumatic Contact for use with Heavy Duty Power Connector
VND236,874.00 -
HARTING Han-Modular Heavy Duty Power Connector Module, 25 contacts, 5A, Female
VND246,380.00 -
HARTING Han-Modular Heavy Duty Power Connector Module, 2 contacts, Female
VND246,574.00 -
HARTING Han-Modular Heavy Duty Power Connector Module, 2 contacts, 70A, Male
VND246,768.00 -
HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood
VND247,156.00 -
D-Sub Female Solder Contact for use with Cables RG 179 BU, 187 AU
VND249,678.00 -
HARTING Han Q Heavy Duty Power Connector Insert, 6 contacts, 16A, Male
VND251,036.00 -
Harting Guide Pin Thread Size M3, For Use With Heavy Duty Power Connectors
VND251,036.00Pack (1 Pack of 10) -
HARTING Han A, 3A Side Entry Heavy Duty Power Connector Hood
VND251,230.00 -
HARTING Han-Modular Heavy Duty Power Connector Module, 2 contacts, 70A, Female
VND254,916.00 -
HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood
VND257,438.00 -
HARTING Han-Modular Heavy Duty Power Connector Module, 1 contacts, 100A, Female
VND257,826.00 -
Harting Cable Gland, Han 3A, Han 4A Series Thread Size PG11, For Use With Han 3A and 4A Connectors, Heavy Duty Power
VND261,124.00 -
HARTING Han A, 3A Side Entry Heavy Duty Power Connector Hood
VND264,228.00 -
HARTING Han-Modular Heavy Duty Power Connector Module, 25 contacts, 5A, Male
VND266,750.00 -
D-Sub Male Solder Contact for use with Cables RG 179 BU, 187 AU
VND266,750.00 -
HARTING Han-Modular Heavy Duty Power Connector Module, 4 contacts, 40A, Female
VND270,048.00 -
Harting Guide Bushing Thread Size M3, For Use With Heavy Duty Power Connectors
VND270,048.00Pack (1 Pack of 10)