Circular Connectors
Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.Circular Connectors commonly used sizes:M12M8M23M9MiniatureWhat are Industrial Circular Connectors used for?Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.Applications:Circular industrial connectors can be found in various areas including:Factory and Industrial AutomationManufacturingProcess ControlIndustrial networkingMeasurement and instrumentation
-
Lumberg, SV 6 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Screw On
VND210,276.15 -
Lumberg, SV 8 Pole M16 Din Plug, DIN EN 60529, 5A, 60 V ac IP40
VND211,531.53 -
Lumberg, SV 8 Pole M16 Din Plug, DIN EN 60529, 5A, 60 V ac IP40
VND238,312.97 -
Lumberg, WSV 6 Pole Right Angle M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40
VND304,429.65 -
M12-M, 8W / A-CODED CONNECTOR
VND1,912,780.66 -
Male Connector Insert 3 Way for use with Mini Buccaneer Connector
VND372,429.40 -
Male Connector Insert 6 Way for use with Mini Buccaneer Connector
VND480,392.08 -
Molex Cable Mount Circular Connector, 8 Contacts, M12 Connector, Socket
VND2,648,642.57 -
Molex Cable Mount Connector, 4 Contacts, M12 Connector, Socket
VND1,182,149.50 -
Molex Cable Mount Connector, 5 Contacts, Miniature Connector, Socket
VND987,147.14 -
Murrelektronik Cable Mount Circular Connector, 5 Contacts, M12 Connector, Socket
VND1,839,759.39 -
Murrelektronik Cable Mount Circular Connector, 5 Contacts, M12 Connector, Socket
VND729,166.55 -
Murrelektronik Cable Mount Circular Connector, 5 Contacts, M12 Connector, Socket
VND867,467.58 -
Murrelektronik Cable Mount Circular Connector, 8 Contacts, M12 Connector, Socket
VND1,480,093.02 -
Murrelektronik Cable Mount Connector, 3 Contacts, M8 Connector, Socket
VND655,726.82 -
Murrelektronik Cable Mount Connector, 4 Contacts, M12 Connector, Plug
VND549,856.44 -
Murrelektronik Cable Mount Connector, 4 Contacts, M8 Connector, Socket
VND968,525.67 -
Murrelektronik Cable Mount Connector, 5 Contacts, M12 Connector, Plug
VND466,373.67 -
Murrelektronik Free Hanging T Connector, 5 Contacts
VND698,200.51 -
Murrelektronik Limited Right Angle 4 Pole M12 Socket to 1 Pole RJ45 Socket Adapter
VND1,767,784.27 -
Neutrik, NYS 3 Pole Din Socket, 2A
VND143,113.32Pack (1 Pack of 5) -
Norcomp Cable Mount Connector, 5 Contacts, M12 Connector, Plug
VND268,232.86 -
Norcomp Cable Mount Connector, 5 Contacts, M12 Connector, Socket
VND284,552.80 -
Phoenix Contact 4 Pole M12 Plug to 4 Pole M8 Socket Adapter
VND597,770.11